¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $22.300 |
| 50+ | $20.400 |
| 100+ | $18.840 |
| 250+ | $17.630 |
| 500+ | $16.590 |
Información del producto
Resumen del producto
122-1-A-5/2 is a 122 series ultra high density 4mm² (4mm x 4mm (0.157in x 0.157in) footprint) single-pole reed relay range designed for compact ATE switching matrices and multiplexers where maximum channel count is the priority. An internal mu-metal magnetic screen enables side-by-side stacking on a 4mm pitch to support high density / ultra high density layouts while maintaining stable performance in tightly packed designs. With very high insulation resistance to support Low Leakage switching, plus fast operate and release times for high-speed test systems, Series 122 is well suited to semiconductor test and general instrumentation switching.
- Sputtered ruthenium instrumentation grade switch
- Operating temperature range from -20°C to +85°C
- Coil voltage is 5V, coil resistance is 350 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200V
- Life expectancy is 10⁸
- No internal diode is added
Especificaciones técnicas
SPST-NO
122 Series
350
200
5
Through Hole
500
No SVHC (21-Jan-2025)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto