Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
Disponible para pedido
Plazo de entrega estándar del fabricante: 3 semanas
| Cantidad | Precio |
|---|---|
| 1+ | $239.730 |
Precio para:Cada
Mínimo: 1
Múltiple: 1
$239.73
nota de línea
Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.
Información del producto
FabricantePARALLAX
No. Parte Fabricante32335
No. Parte Newark31Y6073
Sustancia Extremadamente Preocupante (SVHC)No SVHC (15-Jun-2015)
Resumen del producto
Our very popular Robotics Shield Kit is now available in a complete package that includes an Arduino Uno and programming cable. Learn Arduino programming, robotics, and circuit-building all together by following our free, step-by-step web tutorials. Suitable for hobbyists, robotics summer camps, and grade 7-12 classrooms. Building the robot takes about an hour, and the online tutorial includes 40 hands-on activities. The assembled robot fits back in its box for safe-keeping between activities.
- Complete - just add batteries!
- Beginner-friendly - No programming experience needed
- Solder-free - Experiment with custom circuits on the breadboard (no special-brand connectors)
- Understandable - Free, easy-to-follow web tutorials and example code downloads
- Autonomous - DIY touch, light, and infrared sensor circuits let the Shield-Bot navigate on its own
- Expandable - Additional sensors and hardware accessory kits are available to get the most out of your robot.
- Affordable Educator discounts available at any quantityPackage Includes
- Arduino Uno
- USB A to B cable
- Board of Education Shield PCB
- High-quality aluminum robot chassis
- Continuous rotation servos (50 RPM) and wheels
- 5-cell AA battery pack
- All the electronic components and sensors needed for the tutorial activities
- All the assembly hardware needed (nuts, screws, and standoffs)
- Parallax Screwdriver
- Note: Kit requires five AA batteries (not included)
Especificaciones técnicas
Sustancia Extremadamente Preocupante (SVHC)
No SVHC (15-Jun-2015)
Documentos técnicos (1)
Legislación y medioambiente
US ECCN:EAR99
EU ECCN:Unknown
Conforme a RoHS:Pendiente
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:No SVHC (15-Jun-2015)
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto