
Información del producto
Resumen del producto
The CT-2931/ST from Panduit is a 6AWG, 12ton, battery operated hydraulic crimping tool with plug type A (North America). It crimps Panduit copper and aluminium compression connectors using Panduit crimping dies. It meets OSHA mandated electrical and mechanical product safety requirements, UL 60745-1, CSA No. 60745-1, EU machinery directive and EMC directive. The tool is certified by SiQ to IEC/EN 62841-1 and tested to EN 61000 series. It features energy saving function with motor cut-out (auto stop), open "C" head design with 1.65" opening, rotates 350degrees, automatic retraction when crimping is complete and manual retract manually sets piston stop. This tool has a quick motor stop for high user safety along with automatic retraction when crimping is complete. There is also an integrated pressure measurement with a visual and audible signal if full crimp force is not attained. It operates at -10°C to +40°C ambient temperature and has pistol grip tool configurati
- 12ton (108KN) crimping force, 22mins battery charger time, 8 to 4/0AWG code conductor CTAP wire size
- Ergonomic handle positioned at centre of gravity for easy handling
- Ergonomic 2-component plastic housing with soft inlays for comfortable and safe one hand operation
- One-button operating concept for controlling all tool functions
- LED work light for workplace illumination, 2-stage hydraulic system w/ rapid advance & power stroke
- 8 to 9sec crimp cycle time, 120VAC charger voltage, approximately 115 crimps at 300Kcmil (150mm²) Cu
- Automatic retraction stop (ARS) feature, Automatic piston retraction to signal complete crimp
- Environmentally-friendly hydraulic oil, multi-function LED for maintenance display
- Tool function readout via infrared sensor and optional CT-USB adapter
- Dimensions (including battery) is 412 (L) x 319 (H) x 75mm (W), Weight (including battery) is 7.2Kg
Aplicaciones
Industrial
Contenido
CT-2931/ST battery operated hydraulic crimp tool, Rechargeable battery (Makita lithium-ion 18VDC, 3Ah), Makita battery charger with plug type A (North America), Plastic tool case with crimp die storage, Tool carrying strap.
Especificaciones técnicas
Hidráulico
-
Conector de Compresión de Aluminio y Cobre Panduit
No SVHC (17-Jan-2022)
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto
