Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 50+ | $6.620 |
| 100+ | $5.920 |
| 250+ | $5.670 |
| 500+ | $5.320 |
Información del producto
Resumen del producto
The AQW214 is a compact DIP 8-pin type MOSFET Relay with 400V controls load voltage. It is applicable for 2-form-A use as well as two independent 1-form-A uses. The PhotoMOS relay features extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Fast operation speed of 310µs typical. The SSR has an OFF-state leakage current of several mA whereas the PhotoMOS relay has typical 100pA even with the rated load voltage of 400V. It eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side.
- High sensitivity, high speed response
- Low-level OFF-state leakage current
- Low-level thermal electromotive force
- Stable ON resistance
- Eliminates the need for a power supply to drive the power MOSFET
- 75mW Power dissipation
- -40 to 85°C Operating temperature range
Especificaciones técnicas
DPST-NO
CA / CD
100
Agujero Pasante
Pin de PC
1.5
1
No SVHC (17-Jan-2022)
DPST-NO (2 Forma A)
400
DIP-8
900µA
50
0.8
PhotoMOS AQW Series
Alternativas para el número de pieza AQW214
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto