
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.940 |
| 25+ | $3.610 |
| 50+ | $3.560 |
| 100+ | $3.510 |
| 250+ | $3.360 |
| 500+ | $3.020 |
Información del producto
Resumen del producto
The G6K2FYDC5 is a highly insulated Single-side Stable Relay with silver alloy bifurcated crossbar contact, DPDT contact configuration and surface mounting terminals. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. The surface mounting terminal model incorporate unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering. The G6K series fully sealed signal relay is suitable for office automation machines and amusement equipment.
- Lightweight of 0.7g contributes to higher speed mounting
- 0.3A at 125VAC, 1A at 30VDC Rated resistive load
- 37.5VA/30W Maximum resistive switching capacity
- 10µA at 10mVDC Minimum permissible load
- 100mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 3ms Maximum operating (set) time and release (reset) time
- 100000 operations Electrical service life
Especificaciones técnicas
5VDC
1A
Montaje Superficial
Soldar
30V
237ohm
DPDT
Serie G6K
Sin Enclavamiento
-
Plata Oro
To Be Advised
Alternativas para el número de pieza G6K-2F-YDC5
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
