
Información del producto
Resumen del producto
The P82B96DP,118 is a dual bidirectional Bus Buffer creates a non-latching, bidirectional, logic interface between the normal I²C-bus and a range of other bus configurations. It can interface I²C-bus logic signals to similar buses having different voltage and current levels. For example, it can interface to the 350µA SMBus, to 3.3V logic devices and to 15V levels and/or low-impedance lines to improve noise immunity on longer bus lengths. It achieves this interface without any restrictions on the normal I²C-bus protocols or clock speed. The IC adds minimal loading to the I²C-bus node and loadings of the new bus or remote I²C-bus nodes are not transmitted or transformed to the local node. Restrictions on the number of I²C-bus devices in a system or the physical separation between them, are virtually eliminated.
- Low power supply current
- Bidirectional data transfer of I²C-bus signals
- 400kHz Operation over at least 20 meters of wire
- Latch-up free (bipolar process with no latching structures)
- Interface between I²C-buses operating at different logic levels
- Interface between I²C-bus and SMBus (350µA) standard
Especificaciones técnicas
I2C, SMBus
2V
TSSOP
-40°C
-
MSL 1 - Unlimited
Interface Between I2C-Buses Operating at Different Logic Levels, I2C-Bus and SMBus Standard
15V
8Pines
85°C
-
No SVHC (17-Jan-2022)
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
