2. Equipos de Pruebas y Medición
                                                                                                3. Sistemas de Prueba Modulares
                                                                                                4. Radios Definidos por Software
                                                                                                Imprimir página

                                                                                                785067-01

                                                                                                Radio Definida por Software, USRP N310, 10MHz a 6GHz, Ancho de Banda 100MHz, Zynq

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 785067-01
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteNI / EMERSON
                                                                                                No. Parte Fabricante785067-01
                                                                                                No. Parte Newark27AJ2542
                                                                                                Rango de ProductoUSRP N310
                                                                                                Su número de pieza
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 10 semanas

                                                                                                Avísenme cuando vuelva a estar en stock

                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$21,450.780
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $21,450.78
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                NI / EMERSON
                                                                                                FabricanteNI / EMERSON
                                                                                                No. Parte Fabricante785067-01
                                                                                                No. Parte Newark27AJ2542
                                                                                                Rango de ProductoUSRP N310
                                                                                                Rango de Frecuencia10 MHz a 6 GHz
                                                                                                Ancho de Banda100MHz
                                                                                                Familia FPGAZynq
                                                                                                Núm. de Canales de Entrada4Canales
                                                                                                Número de Canales de Salida4Canales
                                                                                                Tipo de Conector Bus-
                                                                                                Rango de ProductoUSRP N310
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                785067-01 is a USRP N310 networked software-defined radio that provides reliability and fault-tolerance for deployment in large-scale and distributed wireless systems. The USRP N310 device simplifies control and management of a network of radios by introducing the unique capability to remotely perform tasks such as updating software, rebooting, factory resetting, self-testing, host PC/ARM debugging and monitoring system health. The USRP N310 is one of the highest channel density devices in the SDR market, offering four RX and four TX channels in a half-wide RU form factor. The RF front end uses two AD9371 transceivers, the latest RFIC technology from Analog Devices. Each channel provides up to 100 MHz of instantaneous bandwidth and covers an extended frequency range from 10MHz to 6GHz.

                                                                                                • Remote management capability
                                                                                                • Stand-alone (embedded) or host-based (network streaming) operation
                                                                                                • Fully integrated and assembled (the USRP N310 does not support swappable daughtercards)
                                                                                                • Xilinx Zynq-7100 SoC dual-core ARM cortex-A9 800MHz CPU
                                                                                                • Two SFP+ ports (1 gigabit Ethernet, 10 gigabit Ethernet, Aurora), RJ45 (1GbE)
                                                                                                • Clock reference, PPS time reference
                                                                                                • External RX, TX LO input ports, 1 Type A USB host port, 1 micro-USB port (serial console, JTAG)
                                                                                                • Built-in GPSDO 
                                                                                                • USRP Hardware Driver™ (UHD) open-source software API version 3.11.0 or later
                                                                                                • RF Network on Chip (RFNoC™) FPGA development framework

                                                                                                Contenido

                                                                                                USRP N310, DC Power Supply (12V, 7A), 1 RJ45 – SFP+ Adapter, 1 Gigabit Ethernet Cat-5e Cable (3m), USB-A to Micro USB-B Cable (1m), Getting Started Guide, Ettus Research Sticker.

                                                                                                Especificaciones técnicas

                                                                                                Rango de Frecuencia

                                                                                                10 MHz a 6 GHz

                                                                                                Familia FPGA

                                                                                                Zynq

                                                                                                Número de Canales de Salida

                                                                                                4Canales

                                                                                                Rango de Producto

                                                                                                USRP N310

                                                                                                Ancho de Banda

                                                                                                100MHz

                                                                                                Núm. de Canales de Entrada

                                                                                                4Canales

                                                                                                Tipo de Conector Bus

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconWARNINGProposition 65