| Cantidad | Precio |
|---|---|
| 1+ | $95.000 |
Información del producto
Resumen del producto
789984-35WP is a LabVIEW sound and vibration toolkit provides functions and indicators for audio test, acoustic measurement, and vibration measurement applications. The LabVIEW Sound and Vibration Toolkit is a software add-on that contains power spectrum, swept sine, and octave analysis VIs. You can use this add-on to perform audio and distortion measurements, frequency analysis, frequency response measurements, and transient analysis. The add-on features updated analysis solutions to comply with evolving IEC standards. Additionally, the LabVIEW Sound and Vibration Toolkit includes 50 ready-to-run LabVIEW examples to help you get started with applications. You can choose from a development license or a runtime debug/deployment license, which you can use to resolve issues on applications created with a development license.
Especificaciones técnicas
Software kit de herramientas de sonido y vibración LabVIEW
Suscripción
Inglés
NI Test Equipments
To Be Advised
Base, Completo
Descarga
Windows 10, Windows 11, Windows Server 2016, 2019, 2022
-
Legislación y medioambiente
Certificado de conformidad del producto