NORDIC SEMICONDUCTOR

Nordic nRF54L15 DK IoT Development Kit for Nordic Wireless SoCs

Develop next-generation wireless IoT solutions with nRF54L15 DK, featuring BLE, NFC, low-power optimization, and full nRF54L SoC support.

nordic

The nRF54L15 DK is a versatile IoT development kit designed to accelerate prototyping and evaluation with Nordic’s next-generation wireless SoCs: nRF54L15, nRF54L10, and nRF54L05. Featuring the nRF54L15 on board and full emulation support for the other devices in the series, the kit provides developers with hands-on access to the complete capabilities of the nRF54L family.

Integrated with the nRF Connect SDK and Nordic’s developer tools, it offers everything needed to prototype, test, and optimize wireless applications, from Bluetooth Low Energy to advanced low-power operation. Engineers can rapidly explore secure connectivity, mesh networking, and energy-efficient IoT designs.

The board includes a comprehensive set of hardware features, including NFC and 2.4 GHz antennas, an onboard SEGGER J-Link debugger, power measurement pins, external flash memory, and user-programmable I/Os, enabling flexible testing and expansion.

Combining robust software support, versatile hardware, and multi-device emulation, the nRF54L15 DK is a complete, ready-to-use platform for developing and validating next-generation wireless IoT solutions, helping engineers reduce development time and accelerate time-to-market.

 

Buy Now ▶         

Datasheet ►     About Nordic Semiconductor ►

Features

  • 128 MHz Arm® Cortex®-M33 processor
  • Scalable memory configurations from 500 KB up to 1524 KB NVM and 96 KB up to 256 KB RAM
  •  Multiprotocol 2.4 GHz radio supporting
  • Bluetooth® LE, 802.15.4-2020, and 2.4 GHz proprietary modes (up to 4 Mbps)
  • Five serial interfaces (SPI/TWI/UART) including high-speed support
  • Extended set of interfaces, peripherals, and timers including Global RTC available in System OFF, 14-bit ADC, I2S, PDM, NFC, PWM, and QDEC
  • 128 MHz RISC-V coprocessor
  • Advanced security including TrustZone® isolation, tamper detection, and cryptographic engine with side-channel leakage protection
  • Ultra-compact CSP and QFN packages

 Block Diagram

Nordic

NRF54L15-DK Block Diagram

Nordic

NRF54L15-DK Hardware overview

Applications

  • Wearables
  • Smart Home
  • IoT Devices
  • Device Tracking
  • Bluettoth Cloud Connectivity

 

 

 

Videos

Sneak peek at nRF54L15 - next level multiprotocol SoC

nRF54L Series: Enabling next-gen wireless IoT products

Developing cellular IoT products using nRF Connect SDK

nRF Connect SDK hands-on: Rapid prototyping with nRF Connect SDK

Exciting new features in nRF Connect SDK 2.8.0 and 2.9.0

Adding Custom Board Support in nRF Connect SDK

Published: 15th Sep 2025