Focus sentinel
Aviso Importante:
Debido a cambios recientes en nuestros sistemas, los tiempos de procesamiento pueden ser mayores. Agradecemos su comprensión y confianza.
Focus sentinel
0
0 elementos$0.00
MICROCHIP

PolarFire FPGA Evaluation Kit EV10P22A

PolarFire FPGA kit delivers low-power, high-performance logic for secure embedded, industrial, and compute applications.

microchip-ev10p22a

The PIC32CM PL10 Curiosity Nano Evaluation Kit (EV10P22A) is a compact, plug-and-play development platform designed for embedded engineers evaluating the PIC32CM PL10 32-bit microcontroller family. Featuring the PIC32CM6408PL10048 MCU, this board provides an efficient environment for rapid prototyping, debugging, and firmware development without requiring external tools. Built with an integrated on-board programmer and debugger, the Curiosity Nano kit eliminates additional hardware dependencies, enabling seamless USB-based programming and real-time debugging. This makes it ideal for engineers accelerating time-to-market in embedded applications. The PIC32CM PL10 MCU combines Arm® Cortex®-M0+ processing with 5V operation, offering a smooth migration path from 8-bit AVR® architectures. Its pin compatibility with AVR Dx devices allows developers to upgrade performance to 32-bit processing without redesigning existing hardware, preserving system robustness and noise immunity for industrial environments. Key peripherals include Multi-Voltage I/O (MVIO) for flexible interfacing, Configurable Custom Logic (CCL), and the Event System (EVSYS) for efficient real-time control. Additionally, the device integrates advanced analog features such as a 12-bit ADC and supports up to 29 Peripheral Touch Controller (PTC) channels, making it ideal for capacitive touch HMIs.

Buy Now ►

User Guide ►    About Microchip ►

Explore More

Curiosity Development Platforms ►

Kit Contents

  • PIC32CM PL10 Curiosity Nano Evaluation Kit
  • Two 100mil, 1x28 pin header strips

Features

  • PIC32CM6408PL10048 Microcontroller
  • On-Board Nano Debugger
    • Programming and debugging
    • Virtual serial port via USB CDC
    • Green power and status LED
    • One debug GPIO channel (DGI GPIO)
    • Board identification in Microchip development environments
  • Power and Connectivity
    • USB Type-C® for power and data
    • Adjustable target voltage (1.8-5.1V, up to 500mA) controlled by the on-board debugger
    • 1x2 100mil header for alternative VDDIO2 supply
  • Hardware Peripherals
    • Yellow user LED
    • Mechanical user switch
    • Touch button
    • 32.768 kHz Crystal
  • Curiosity Nano Edge Connector
    • Sockets into Curiosity Nano base boards
    • Staggered layout for press fit pin headers
    • Breadboard compatible
    • Castellated edges for surface mounting

Evaluation Kit Pinout

Curiosity NANO Evaluation kit Pinout

Curiosity Nano Evaluation Kit Pinout     

Applications

  • Consumer Electronics
    • Home appliances, personal gadgets and wearables
  • Industrial Automation
    • Control systems, monitoring devices and factory automation
  • Automotive
    • Interior controls, infotainment systems and comfort features
 

Videos

PIC32CM PL10 Overview | Low-Power Arm® Cortex®-M0 + MCU with Touch and 5V Support

PIC32MM Family of MCUs and the Curiosity Ecosystem

CMSIS Support for PIC32CM PL10

32-bit MCU Digest | Build Smarter with PIC32CM Lx, Harmony & MCC: Security, Low Power & Touch Apps

Published: 04 June 2026