Focus sentinel
Aviso Importante:
Debido a cambios recientes en nuestros sistemas, los tiempos de procesamiento pueden ser mayores. Agradecemos su comprensión y confianza.
Focus sentinel
0
0 elementos$0.00
MICROCHIP

PIC32MK MCJ Curiosity Pro Development Board

Curiosity Pro development platform is designed for secure system prototyping and high-performance processing

microchip-dt100113

The Microchip DT100113 PIC32MK MCJ Curiosity Pro Development Board is a versatile evaluation platform designed to accelerate development of high-performance embedded and motor control applications. Built around the PIC32MK MCJ series 32-bit microcontroller, the board delivers a powerful processing environment optimized for real-time control, integrated peripherals, and industrial communication interfaces. The kit features an onboard programmer and debugger, enabling immediate out-of-box development without requiring additional external tools. It supports flexible hardware expansion through Arduino Uno R3 and Xplained Pro compatible interfaces, providing access to a wide ecosystem of add-on boards and simplifying rapid prototyping. Engineers can easily build and scale applications ranging from motor control systems to connected IoT devices. 

Designed with motor control applications in mind, the board exposes critical control signals via dedicated headers, enabling seamless integration with 3-phase inverter boards for driving BLDC, PMSM, and ACIM motors. Additional interfaces, including CAN connectivity, support industrial networking and embedded communication use cases. Compatible with MPLAB® X IDE and MPLAB Harmony software framework, the DT100113 platform offers a streamlined development experience with extensive middleware, libraries, and debugging support. Ideal for robotics, industrial automation, IoT edge devices, and proof-of-concept designs, this development board provides a scalable, efficient path from evaluation to deployment.

Buy Now ►

User Guide ►     About Microchip ►,

Explore More                         

Curiosity Development Platforms ►

Kit Contents

  • PIC32MK MCJ Curiosity Pro development board (DT100113)

Features

  • PIC32MK0512MCJ MCU, 120Mhz, 512K Flash and 64K RAM
  • On-Board Debugger (EDBG)
    • Real time Programming & Debugging
    • Virtual COM port (VCOM)
    • Data Gateway Interface (DGI)
  • Xplained pro extension compatible interface
  • CAN-FD interface
  • User buttons
  • User LEDs
  • Arduino Uno R3 compatible interface

Block Diagram

microchip-dt100113

PIC32MK MCJ Curiosity Pro Block Diagram

Applications

  • Bluetooth Audio
  • Internet of Things (IoT)
  • Robotics development
  • Proof-of-concept designs

Published : 25th March 2025