NXP

NXP FRDM-IMX91 Development Board, a low-cost development platform for Automotive & IIoT

Design automotive and IIoT solutions with FRDM-IMX91, featuring i.MX 91 processor, EdgeLock® security, Tri-Radio connectivity, and flexible expansion interfaces.

nxp-frdm-imx91-dev-kit

The NXP FRDM-IMX91 Development Board is a compact, low-cost platform designed to accelerate industrial, automotive, and IoT application development using the i.MX 91 applications processor. Powered by a 1.4 GHz Arm® Cortex®-A55 core and featuring the EdgeLock® secure enclave, the board delivers high performance and robust security for connected edge devices.

Memory options include 1GB LPDDR4, 8 GB eMMC, and a microSD slot, ensuring fast boot times and flexible storage for prototypes. Connectivity is provided through the onboard u-blox MAYA-W476 module with NXP’s IW610 Tri-Radio, offering Wi-Fi 6, Bluetooth® LE 5.4, and 802.15.4, supporting Thread, Zigbee, and Matter protocols. Dual GbE RJ45 ports, USB 2.0 Type-C/A, and CAN interfaces add versatility for industrial and automotive integration, while a 40-pin expansion header supports parallel RGB LCDs and camera interfaces.

Preloaded with a Linux BSP image, the FRDM-IMX91 enables rapid prototyping using MCUXpresso and Yocto tools, with ongoing support via NXP’s Debian and Yocto releases. The 10-layer PCB integrates a PCA9451 PMIC and PCF2131 RTC, providing a complete hardware and software ecosystem for fast, secure development of next-generation IoT and automotive applications.

Buy Now ► 

User Manual ►     About NXP ► 

Explore More

NXP Freedom Development Platforms ►

Kit Contents

  • FRDM-IMX91 board
  • USB 2.0 Type-C Male to Type-A Male assembly cable
  • FRDM-IMX91 Quick Start Guide

Features and Benefits

Processor

  • i.MX 91 Applications Processor
  • Cortex-A55 @1.4G
  • EdgeLock® Secure Enclave

Memory​

  • 1 GB LPDDR4
  • 8 GB eMMC5.1
  • MicroSD slot
  • EEPROM

Display and Camera Interfaces​

  • Parallel RGB LCD interface (40-pin Expansion Interface)
  • Parallel Camera interface (40-pin Expansion Interface)

Wireless​

  • u-blox MAYA-W476-00B Tri-Radio Wi-Fi 6, Bluetooth LE 5.4, and 802.15.4 module
  • Dual-Band 2.4GHz / 5 GHz Wi-Fi
  • 802.15.4 radio supporting Thread and Zigbee
  • Matter over Wi-Fi and Thread

Audio

  • 3.5mm headphone jack for MQS support

Connectivity

  • USB2.0 Type-C connector
  • USB2.0 type A connector
  • GbE RJ45 x 2
  • CAN (HDR)
  • 40-pin(2x20)
  • Expansion Interface
  • I²C HDR
  • ADC HDR

Debug

  • SWD connector
  • UART via USB-Type C

Tools and OS Support

  • Linux®

Block Diagram

nxp-frdm-imx91-block-diagram

FRDM i.MX 91 Development Board -  Block Diagram

 

Applications

Automotive

  • Audio and Speech Recognition
  • Domain Controller Compute Off-Load Engine
  • Driver Monitoring Systems (DMS) and Occupant Monitoring Systems

Consumer

  • Air Conditioning (AC)
  • Audio/Video (AV) Receivers
  • Major Home Appliances
  • Robotic Appliance
  • Small and Medium Appliances

Industrial

  • Building Safety Detectors
  • Building Security and Surveillance
  • Circuit Breaker
  • Fleet Management
  • Home Control Panel
  • In-Home Energy Display
  • Industrial HMI
  • Inventory and Supply Chain Management
  • Public Address Systems
  • Smart Lighting
  • Smart Power Socket
  • Transport Ticketing
  • Vital Signs Monitors

Published : 29th August 2025