0
0 elementos$0.00
MICROCHIP

Microchip WBZ451HPE Curiosity Development Board (EV79Y91A)

High-Power Multi-Protocol Wireless MCU Development Platform for Bluetooth® LE, Zigbee®, Thread, and Industrial IoT Applications

microchip-ev79y91a-pv

The WBZ451HPE Curiosity Board (EV79Y91A) is an integrated wireless development platform for evaluating the WBZ451HPE module. Its contain a high-power, multi-protocol 32-bit PIC32CX-BZ2 wireless MCU designed for Bluetooth® Low Energy, Zigbee®, Thread and 802.15.4-based application development. The platform is built around a 64 MHz Arm® Cortex®-M4F core and an ultra-low-power 2.4 GHz transceiver, supporting Bluetooth LE 5.2, Thread 1.3.0 and Zigbee 3.0 connectivity. Its +20 dBm transmit output supports longer-range and more robust wireless links for connected embedded systems.

For engineering bring-up, the board integrates PICkit™ On-Board 4 (PKOB4) programming and debugging, allowing power, programming and debug through a USB Type-C connection. Expansion is supported through a mikroBUS™ Click™ header and two Xplained PRO headers, enabling quick connection to add-on boards and access to GPIO resources for prototyping.

The board is preconfigured with an out-of-box Bluetooth LE sensor demonstration, while additional Bluetooth and Zigbee examples are available through MPLAB® Harmony v3 and Discover. This makes EV79Y91A suitable for engineers developing wireless lighting, industrial automation, home automation, IoT, Thread and proprietary wireless applications.

Buy Now►

User Guide►     About Microchip►

Why choose Microchip WBZ451HPE Curiosity Board?

Choose the WBZ451HPE Curiosity Board when you need a high-power, multi-protocol wireless MCU platform for rapidly prototyping long-range Bluetooth LE, Zigbee, Thread, and IoT edge-node designs.

  • High-power +20 dBm 2.4 GHz RF output: Supports longer-range and more robust wireless connectivity for industrial automation, smart building, and connected control applications.
  • Multi-protocol wireless stack support: Enables development across Bluetooth® Low Energy 5.2, Zigbee® 3.0, Thread 1.3.0, 802.15.4, and proprietary wireless applications using one evaluation platform.
  • WBZ451HPE module with integrated PCB antenna: Reduces RF design complexity while enabling rapid proof-of-concept development for connected embedded products.
  • 64 MHz Arm® Cortex®-M4F wireless MCU architecture: Combines application processing and wireless control in a compact module for IoT end-node and sensor-based designs.
  • Out-of-box Bluetooth LE sensor demo: Lets engineers validate wireless bring-up quickly before moving into custom Bluetooth and Zigbee application examples in MPLAB® Harmony v3.
  • Integrated PICkit™ On-Board 4 debugger/programmer: Simplifies development by supporting programming and debugging without requiring an external tool.
  • USB Type-C powered development flow: Provides a single connection for powering, programming, and debugging the WBZ451HPE module.
  • mikroBUS™ and dual Xplained PRO expansion headers: Enables fast integration of sensors, wireless peripherals, and add-on boards for scalable IoT prototype builds.
  • Battery-ready hardware architecture: Supports USB or Li-Po battery operation, with an MCP73871 Li-Ion/LiPo charger and power path management for portable IoT evaluation.
  • On-board QSPI Flash and temperature sensor: Provides useful memory and sensing resources for prototyping wireless sensor nodes, telemetry devices, and connected monitoring applications.

Kit Contents

This development kit includes:

  • 1 x WBZ45HPE Curiosity Board
  • 1 x Type-C Cable

Technical Specifications

ParameterSpecification
Development KitWBZ451HPE Curiosity Board, EV79Y91A
Target ModuleWBZ451HPE multi-protocol MCU module with PCB antenna
CPU Core64 MHz Arm Cortex-M4F
Wireless TransceiverUltra-low-power 2.4 GHz RF transceiver
Wireless ProtocolsBluetooth LE, Zigbee, Thread, 802.15.4 / proprietary
Bluetooth VersionBluetooth LE 5.2 listed for kit evaluation; WBZ451HPE product page lists Bluetooth Spec 6.0
Thread VersionThread 1.3.0
Zigbee VersionZigbee 3.0 / Zigbee Spec 3
RF Output Power+20 dBm
Flash1024 KB listed for WBZ451HPE module
SRAM128 KB multi-port programmable QoS SRAM
External FlashSST26VF064B 64-Mbit QSPI Flash
Analog Features12-bit, 8-channel, 2 Msps ADC listed for WBZ451HPE module
SecurityAES engine, ICM with SHA1/SHA224/SHA256, hardware radio arbiter
Debug InterfacePKOB4 onboard debugger, 10-pin Arm SWD header
ExpansionmikroBUS socket and two Xplained PRO headers
USB InterfaceUSB Type-C for power, programming and debugging
Battery SupportUSB or Li-Po battery powered; MCP73871 Li-Ion/LiPo charger with power path management
On-board SensorMCP9700A low-power analog voltage temperature sensor
User InterfaceRGB LED, reset switch, user-configurable switch, user LED

Kit Overview - Top

microchip-ev79y91a-top-view

WBZ451HPE Curiosity Board (EV79Y91A) – Top View

Kit Overview - Bottom

microchip-ev79y91a-bottom-view

WBZ451HPE Curiosity Board (EV79Y91A) – Bottom View

Applications

  • Industrial Automation: Secure edge-node control, sensor telemetry networks, and fieldbus automation.
  • Smart Home & Building Automation: Centralized mesh networks, HVAC controls, and occupancy monitoring.
  • Wireless Lighting Controls: High-power indoor and outdoor connected luminaire nodes using Zigbee 3.0 or Bluetooth Mesh.
  • Internet of Things (IoT) Edge Nodes: Long-range 2.4 GHz wireless sensor nodes running on battery power.
  • Multi-Protocol Mesh Gateways: Dynamic multi-protocol routers bridging Thread, Zigbee, and Bluetooth LE networks.

Videos

PIC32CX SG Secure Connected 32-bit MCU – Five Things You Need to Know

Building Solutions for Smarter Buildings | End-to-End Smart Building Demo for IoT Dev

PIC32-BZ6 Wireless MCUs: Advanced Connectivity and Exceptional Scalability in One IC

Coffee Break | S8E3 | IoT-Enabled Smart Access Control

Introducing the Curiosity Development Board

Introducing Microchip's WFI32 Wi-Fi 32-bit MCU Module

Published: 6th Aug 2026