Focus sentinel
Aviso Importante:
Debido a cambios recientes en nuestros sistemas, los tiempos de procesamiento pueden ser mayores. Agradecemos su comprensión y confianza.
Focus sentinel
0
0 elementos$0.00
Hailo

Hailo-8 AI Processor

Delivering data center class performance to edge devices

hailo-8-ai-processor-family-pv

The Hailo-8 Family of Edge AI processors delivers data center-class AI performance in a compact, power-efficient form factor, enabling intelligent devices to perform real-time deep learning inference directly at the edge. With up to 26 TOPS of AI compute while consuming as little as 2.5 W, the Hailo-8 family is ideal for embedded vision, industrial automation, robotics, smart cities, intelligent transportation, retail analytics and security applications that demand high-performance AI with low latency. Built on Hailo's patented dataflow architecture, the Hailo-8 family is uniquely designed to maximize neural network efficiency without relying on external DRAM. By integrating all required memory directly on the processor, it simplifies hardware design, reduces system cost and supply chain risk, and delivers reliable, high-bandwidth AI processing. The scalable architecture also supports multi-stream and multi-model inference, as well as multiple Hailo-8 devices for higher-performance applications.

Available in a range of deployment options, including Hailo-8, Hailo-8L and Hailo-8R Series, the portfolio offers flexibility for rapid integration into commercial, industrial and automotive platforms. Supported by the comprehensive Hailo AI Software Suite with TensorFlow, PyTorch, ONNX and other leading AI frameworks, developers can efficiently optimize, deploy and scale AI applications from prototype to production.

Explore Full Range►   

Product Selection Guide ►     About Hailo►  

Buy Now

Hailo-8 Series►     Hailo-8L Series►     Hailo-8R Series►

Empowering Edge Devices with AI

Empowering Edge Devices with AI

Hailo offers a holistic approach to AI at the edge, with a range of AI accelerators and AI camera SoCs with a single robust software suite, enabling flexibility and modularity in AI deployments.

AI Accelerators are Co-processors that integrate with edge platforms, empowering real-time deep learning inference tasks with low power consumption and high cost-efficiency. Supporting a wide range of neural networks, vision transformer models, and LLMs.

AI Vision Processors (VPUs) have AI-centric camera SoCs with high-performance AI processing supporting AI image enhancement, AI-driven video pipelines, and rich analytics in a camera power and cost envelope.

Key Platforms Comparison

Feature

Hailo-8

Hailo-8L

Hailo-8R mPCIe Module

Positioning

High-performance Edge AI ProcessorEntry-Level Edge AI ProcessorRuggedized AI Acceleration Module

AI Performance

26 TOPS 13 TOPS 13 TOPS 

Typical Power Consumption

2.5W 1.5W Best-in-class power efficiency 

External DRAM Required

No – Fully Integrated Memory No – Fully Integrated Memory Based on Hailo AI architecture, optimized for edge deployment 3

Multi-Stream Processing

Yes Yes Yes 

Multi-Model Inference

Yes Yes Yes 

AI Framework Support

TensorFlow, TensorFlow Lite, Keras, PyTorch, ONNX TensorFlow, TensorFlow Lite, Keras, PyTorch, ONNX TensorFlow, TensorFlow Lite, Keras, PyTorch, ONNX 

Host Platforms

x86, ARM x86, ARM x86, ARM 

Supported OS

Linux, Windows Linux, Windows Linux, Windows 

Operating Temperature

Industrial: -40°C to +85°C; Automotive: -40°C to +105°C -40°C to +85°C -40°C to +85°C 

Form Factor

Processor / M.2 / PCIe implementations available Processor / M.2 / PCIe implementations available Mini PCIe (mPCIe) Module 

Interface

PCIe-based solutions available PCIe-based solutions available PCIe Gen3 x1 (Mini PCIe Form Factor) 

Certification

Automotive-grade options available Industrial-grade CE, FCC 

 

Hailo’s Structure-Defined Dataflow Architecture

Hailo delivers multiple innovations, addressing the fundamental properties of neural networks:

  • Innovative control scheme based on a combination of hardware and software reaching very low joules/operation with a high degree of flexibility
  • Distributed memory fabric with purpose-built pipeline elements that allow very low-power memory access in neural network processing
  • Extremely efficient computational elements that can be applied variably, as needed
  • Dataflow-oriented interconnect adapts to the structure of the neural network and allows high resource utilization
  • Hailo Dataflow Compiler – full-stack software co-designed with the hardware architecture of the neural network processor, enabling efficient deployment of neural network models with seamless integration to existing frameworks

Comprehensive Software Suite

block-diagram

Deep Learning Development Frameworks

 

Applications

  • Physical AI
    • Robotics and Drones  
  • Automotive
    • ADAS
    • Autonomous Driving
    • Generative AI
      • Generative AI for smart cockpit / IVI
      • Generative AI on the edge  
  • Security
    • Intelligent Transportation
      • Traffic Control
      • Tolling
      • Law Enforcement
      • Smart Parking
    • Perimeter Protection
      • Multi Camera ReID
      • Video Metadata
    • Access Control
      • Vehicle Access Control
      • Human Access Control  
  • Industrial Automation
    • Automatic Optical Inspection
      • Anomaly Detection
      • Sorting
      • OCR
      • Pick & Place  
  • Retail
    • Smart Retail
      • Point of Sale
      • Supply Chain Management  
  • Personal Compute
    • Generative AI

Videos

Introduction to Hailo: Empowering Intelligence

Raspberry Pi AI Kit - Unboxing and Installation Guide

Hailo AI Processors for Drones

Hailo’s solutions for High Performance Video Management System (VMS)

Hailo for Automotive

Hailo-8 AI Processor, The World’s Best Performing AI Processor for Edge Devices

Multi-Camera Multi-Person Re-Identification with Hailo-8™

Published: 10th July 2026