
| Cantidad | Precio |
|---|---|
| 250+ | $0.926 |
| 500+ | $0.846 |
| 1000+ | $0.752 |
Información del producto
Resumen del producto
The 90327-0326 is a 26-circuit 2-row Picoflex® PF-50 Receptacle, for 28 to 26AWG wire, with tin-plated phosphor bronze contacts and IDT termination. This 90327 series low profile receptacle is made of polyester, mates with low profile vertical 90325, low profile right angle 90800, 90715, 90814, 90779 vertical, 91714 1.27mm pitch Picoflex® PF-50 header. The Picoflex® connector provides high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications. Picoflex connector provides high-density solutions when flat-flexible connector is not appropriate. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a 4-point interface with cable and two points of contact between the header and receptacle.
- Highly reliable, power and signal
- Picoflex connector mates with 1.27mm cable - A worldwide industry standard
- Excellent polarization to both PCB and between female connector and header
- Confirms high-vibration and shock requirements
- White colour
- UL94V-0 Flammability rating
- 1.2A Current rating per contact
- 250V Voltage rating
- -40 to 105°C Temperature range
Especificaciones técnicas
IDC Hembra
Serie Picoflex 90327
Montaje de cable
Bronce Fosforado
1.27
26Contactos
Contactos con Recubrimiento de Estaño
To Be Advised
Alternativas para el número de pieza 90327-0326
1 producto (s) encontrado (s)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
