| Cantidad | Precio |
|---|---|
| 50+ | $1.780 |
| 100+ | $1.660 |
| 250+ | $1.610 |
| 500+ | $1.490 |
| 1000+ | $1.420 |
Información del producto
Resumen del producto
The Mini-Fit BMI series Connector support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connector allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0 or 13.0A. Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle. Many options are offered including through-hole, press-fit or SMC headers, tin or gold terminals and multiple resin options to support the changing needs of manufacturing.
Especificaciones técnicas
Potencia, Tarjeta-a-Tarjeta
2Líneas
Serie Mini-Fit BMI
Plug & Socket
Contactos con Recubrimiento de Estaño
Recto Agujero Pasante
4.2
Receptáculo eléctrico
10Contactos
Through Hole
Latón
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Alternativas para el número de pieza 15-24-7100
3 productos encontrados
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto