¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.810 |
| 25+ | $1.670 |
| 50+ | $1.610 |
| 156+ | $1.550 |
Información del producto
Alternativas para el número de pieza MIC5209-3.3YS
1 producto (s) encontrado (s)
Resumen del producto
The MIC5209-3.3YS is an efficient linear Voltage Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. Designed especially for handheld and battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263-5 versions can further improve battery life with near-zero shutdown current. Key features include reversed-battery protection, current limiting, over temperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions) and availability in thermally efficient packaging. This is available in adjustable or fixed output voltages.
- 1.8 to 15V Output voltage range
- Meets Intel® slot 1 and slot 2 requirements
- Guaranteed 500mA output over full operating temperature range
- Low 500mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- No-load stability
- 1% Output accuracy
Especificaciones técnicas
Fixed
16
3.3V
-
-
-
350mV
500mA
SOT-223
350mV
350mV
SOT-223
-40
3.3V 500mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.5
1Salidas
3.3V
3.3 V
-
500mA
Positive Output
0
500mA
350 mV
Surface Mount
3Pines
125
MSL 3 - 168 hours
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto