| Cantidad | Precio |
|---|---|
| 25+ | $0.340 |
Información del producto
Resumen del producto
The MCP6546T-E/OT is an open-drain output sub-microamp Comparator offered in single configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output of the MCP6546 family can be used as a level-shifter for up to 10V using a pull-up resistor. It can also be used as a wired-OR logic. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. This comparator operates with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1µA/comparator. The family of comparators has a push-pull output that supports rail-to-rail output swing and interfaces with CMOS/TTL logic.
- VOUT ≤10V Open-drain output
- 4µs Propagation delay
- Low switching current
Especificaciones técnicas
Sub-Microamp
3
SOT-23
Alimentación Única
-40
-
MSL 1 - Unlimited
AEC-Q100
Open Drain
3
1Canales
1.6V to 5.5V
5Pines
Surface Mount
125
AEC-Q100
No SVHC (19-Jan-2021)
SOT-23
1 Comparador
Alternativas para el número de pieza MCP6546T-E/OT
1 producto (s) encontrado (s)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto