Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2S010-VFG400ICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45AJ6330
Product RangeSmartFusion2 M2S010
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.750 |
| 25+ | $51.390 |
| 100+ | $51.020 |
| 250+ | $49.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S010-VFG400ICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45AJ6330
Product RangeSmartFusion2 M2S010
FPGA TypeFlash based FPGA
No. of Logic Cells12084Logic Cells
IC Case / PackageVFPBGA
No. of Pins400Pins
Speed Grade-
No.of User I/Os195I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSmartFusion2 M2S010
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.2V
FPGA FamilySmartFusion2
Logic Case StyleVFPBGA
No. of I/O's195I/O's
No. of Logic Blocks12084
No. of Macrocells12084Macrocells
Operating Frequency Max200MHz
Total RAM Bits400Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
VFPBGA
Speed Grade
-
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
SmartFusion2 M2S010
MSL
MSL 3 - 168 hours
Clock Management
PLL
FPGA Family
SmartFusion2
No. of I/O's
195I/O's
No. of Macrocells
12084Macrocells
Total RAM Bits
400Kbit
No. of Logic Cells
12084Logic Cells
No. of Pins
400Pins
No.of User I/Os
195I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.2V
Logic Case Style
VFPBGA
No. of Logic Blocks
12084
Operating Frequency Max
200MHz
Alternatives for M2S010-VFG400I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate