Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
No está disponible
Información del producto
FabricanteMCM
No. Parte Fabricante33-2204
No. Parte Newark32AC9302
Rango de Producto-
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
The internal components of these ground blocks are much different from a standard frequency VHF/UHF ground block. The center coax conductor indexes into a close-tolerance tube that is resilient (spring) brass and is gold plated. The close center-tube tolerance assures a tight connection, the gold plating assures a good electrical connection and the overall performance is greatly improved over standard designs.
- SCTE outdoor compliant bonding block
- One inch spacing between center of ports
- UV resistant rubber weather seals provided
- UL approved
- Internal components designed for high frequency and low loss
- Gold plated center conductor assures good connections
Especificaciones técnicas
Rango de Producto
-
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Legislación y medioambiente
US ECCN:EAR99
EU ECCN:Unknown
Conforme a RoHS:Pendiente
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto