2. Seguridad
                                                                                                3. CCTV
                                                                                                4. Accesorios
                                                                                                Imprimir página

                                                                                                50-20770

                                                                                                RJ45 Receiver Module XLR and RCA Stereo Outputs

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                MCM CUSTOM AUDIO 50-20770
                                                                                                MCM CUSTOM AUDIO 50-20770
                                                                                                MCM CUSTOM AUDIO 50-20770
                                                                                                FabricanteMCM CUSTOM AUDIO
                                                                                                No. Parte Fabricante50-20770
                                                                                                No. Parte Newark25AC5149
                                                                                                Su número de pieza
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                FabricanteMCM CUSTOM AUDIO
                                                                                                No. Parte Fabricante50-20770
                                                                                                No. Parte Newark25AC5149
                                                                                                Tipo de AccesorioReceptor Extensor de Audio
                                                                                                Para Usar ConEquipamiento de Audio
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The 50-20770 modules are three-pair audio receiving modules compatible with CSP twisted pair products. These modules are designed to be mounted in wall boxes, cabinets or other enclosures that allow users to connect external equipment. The 50-20770 models mount in CSP wall boxes, or in standard U.S. electrical boxes. The 50-20770 features a white front-panel laminate with gray lettering that matches CSP-style remote controls. These modules feature an XLR audio output and two RCA phono jack outputs, one for the left channel and one for the right channel. The audio signal received from pair A of the RJ45 INPUT jack feeds the XLR audio output jack. The output level from the XLR jack is set to either MIC or LINE level during installation using a rear-panel switch. The audio signals received from pairs B and C of the twisted pair cable are buffered to drive the RCA output jacks at the standard -10 dBV consumer level.

                                                                                                • Balanced Mic or Line Level XLR Output
                                                                                                • Switch-Selectable Output Level on Rear Panel
                                                                                                • RCA Jack Audio Outputs
                                                                                                • XLR From Pair A; L From Pair B; R From Pair C
                                                                                                • Remote Powering through Twisted Pair Cable
                                                                                                • Fused Local Power Feeds all Connected Modules
                                                                                                • Power can be linked to the removable terminal
                                                                                                • Blue LED Indicates Module is Powered
                                                                                                • Daisy chain topology
                                                                                                • AFC Design (AFC: Auto Feedback Gain Circuitry)

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Accesorio

                                                                                                Receptor Extensor de Audio

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Para Usar Con

                                                                                                Equipamiento de Audio
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
                                                                                                Prop65WarningIconPDPWARNINGProposition 65