0
0 elementos$0.00

Infineon XENSIV™ Kit with PAS CO₂ Sensor

The fastest way to connect sensors to the cloud

Securely Connect your XENSIV™ Sensor Kit to the Cloud in Minutes

We have worked with Infineon to create an out-of-box demonstration showing how quickly and easily users can connect the XENSIV™ sensor kit to a cloud service using Avnet IoTConnect® solution to accelerate data collection for environmental monitoring to make data derive decisions.

XENSIV

We make it easy:

  • Device to Cloud onboarding in minutes
  • No credit card required
  • No prior Cloud experience needed
  • Pre-compiled image, no additional software needed
  • Demonstrate the hardware's unique functionality in the Cloud
  • Enable users to build on their Quick Start journey and into development

XENSIV™ Sensor Kit

Securely connect your XENSIV Sensor Kit to the cloud in minutes

The XENSIV™ connected sensor kit is ideal for battery-powered IoT devices. Its small size hides a lot of performance. With both Wi-Fi and Bluetooth connectivity, the kit includes a CO₂ sensor and the OPTIGA™ Trust M security device. The kit works with IoTConnect’s Secure Device Management features to provide IoT connectivity with total end-to-end security.

Featured:

  • Small form-factor (22.5 mm x 63 mm x 30 mm)
  • Adafruit feather compatible design
  • Wi-Fi and Bluetooth 5.0-compliant combo radio module
  • Power optimized design, deployable with battery
  • Interchangeable sensor wings – 60GHz radar, PAS CO₂
  • Seamless integration into ModusToolbox™

Benefits:

  • Ideal for prototyping battery-powered IoT devices due to optimized power consumption. Suited for customer field trials
  • Rapid development and deployment via code examples in ModusToolbox™ for presence detection, entrance counter, air quality measurements. Enabler for Multi-sensor data fusion
  • Secure cloud device onboarding and management with OPTIGA™ Trust M. Secure kit provisioning (unique user ID)

Webinar

Are you ready to implement Industrial IoT (IIoT) but unsure where to begin? Watch this insightful recorded webinar and discover how to turn your ideas into reality.

 

No registration needed—just click and learn!

IoTConnect and XENSIV™ Sensor Kit Quick Start Demo

IoTConnect features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, IoTConnect provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, IoTConnect empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.

iiot dashboard

This dynamic dashboard showcases telemetry data from the major sensors on the board including position, temperature, pressure, and humidity sensors. The dashboard can also issue commands directly to the device and gives access to needed resources.

iiot dashboard

The Entity Management feature of IoTConnect enables separation by device location through child entities. This feature can also be used to create a multi-tenancy environment where solutions can be used by multiple companies within a single entity.

iiot dashboard

IoTConnect’s Device Rule feature enables the user to set thresholds based on fixed attributes or smart rules using logic. Device rules can be set to trigger a command to the device, push a notification in IoTConnect or even text and email the user.

iiot dashboard

IoTConnect features a roles and responsibilities manager. Using this tool, separate roles can be created by company to manage features like OTA updates, device onboarding, template creation, certificate management, and more.

iiot dashboard

Using the template management feature, a user can create and assign templates for one or many devices. These templates can have specific authentication types, device attributes for MQTT topics, and commands all mapped directly to the device.

iiot dashboard

The OTA update feature enables users to upload custom firmware, set which devices to deliver the update to, and schedule when the update will occur. Users can create hardware and software versions and test OTA updates before pushing to live devices.