¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $359.620 |
| 5+ | $306.700 |
| 10+ | $284.090 |
| 25+ | $261.490 |
Información del producto
Resumen del producto
DVL 750 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, renewable energy (solar and wind), single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives and substations.
- Bipolar and insulated measurement up to 1125V, current output
- Input connection with M5 studs, compatible with AV 100 family
- Connection to secondary circuit on SMS6GE6 Burndy connector
- Low consumption and low losses, compact design
- Good behavior under common mode variations, excellent accuracy (offset, sensitivity, linearity)
- Good delay time, low temperature variation
- High immunity to external interferences
- Supply voltage range from ±13.5 to ±26.4V (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Primary nominal RMS voltage is 750V typ (TA = 25°C, ±UC = ±24V, RM = 100 ohm)
- Ambient operating temperature range from -40 to 85°C
Especificaciones técnicas
Voltage Transformer
CA, CD, Pulsado
± 13.5V to ± 26.4V
0.5%
0.5%
-mA
100mm
0
75mA
85°C
No SVHC (25-Jun-2025)
-13.5V
26.4V
± 13.5V to ± 26.4V
750VAC
Current
Analógico
Panel Mount
-40°C
0.5%
DVL Series
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto