
| Cantidad | Precio |
|---|---|
| 1+ | $59.980 |
Información del producto
Resumen del producto
85076INS is a 6-piece 1000V insulated screwdriver set. This features assorted Klein Tools' Slotted, phillips and square tip screwdrivers. Each screwdriver is individually tested to exceed the IEC 60900 and ASTM F1505 standards for insulated tools. Two layers of insulation provide protection against electric shock. Insulated screwdriver set includes 1/4inch slotted and #2 phillips in 4inch round shanks plus #2 square, #1, #2 Philips and 3/16inch slotted tips in 6inch round shanks. 1000V rated screwdrivers feature a layer of bright orange impact and flame resistant insulation to protect from electrical shock. Tip-Ident® quickly identifies the screwdriver tip orientation so you can easily engage the screwdriver tip with the screw. Suitable for work near energized sources.
- Flame retardant and impact resistant handle
- 4'', 6'' shank length, steel, plastic material, plastic handle color
- 4.31'' handle length, 1.24'' handle diameter, orange color code
- 8.32'', 10.32'' overall length, 8.32'', 10.32'' overall width
- Insulated screwdriver set type
- Made in the USA
- Tether hole for added safety when working at height
- Cushion-Grip™ handles for greater torque and comfort
- Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018
Advertencias
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, keep tool clean, dry and free of any surface contaminants.
Notas
Always de-energize lines and equipment prior to working on or around them, always inspect your tools before use.
Especificaciones técnicas
4" Shank 1/4'' Slotted & #2 Phillips, 3/16'' Slotted, #1, #2 Phillips & #2 Square Tip Screwdrivers
To Be Advised
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
