![KEMET T520B337M006ATE040 Capacitor de Polímero de Tantalio, 330 µF, ± 20%, 6.3 V, B, 0.04 ohm, 1411 [3528 Métrico]](https://www.newark.com/productimages/standard/en_US/77AK6285-40.jpg)
4,000 Puede reservar stock ahora
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.370 | $1.37 |
| Total Precio | $1.37 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.300 |
| 25+ | $1.190 |
| 50+ | $1.080 |
| 100+ | $0.985 |
| 250+ | $0.840 |
Información del producto
Resumen del producto
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Especificaciones técnicas
330
6.3
0.04
3.5
1.9
-55
T520 KO-CAP Series
No SVHC (15-Jan-2018)
± 20%
B
1411 [3528 Métrico]
2.8
1.8
85
-
Documentos técnicos (2)
Alternativas para el número de pieza T520B337M006ATE040
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto