![KEMET T491A334K050AT Capacitor de Tantalio de Montaje SMT, 0.33 µF, 50 V, 1206 [3216 Métrico], ± 10%, 14 ohm, A](https://www.newark.com/productimages/standard/en_US/10AN1875-40.jpg)
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.630 | $0.63 |
| Total Precio | $0.63 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.630 |
| 25+ | $0.300 |
| 100+ | $0.271 |
| 250+ | $0.246 |
| 500+ | $0.221 |
| 1000+ | $0.206 |
| 2500+ | $0.192 |
| 5000+ | $0.177 |
Información del producto
Resumen del producto
T491A334K050AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 0.33µF capacitance and ±10% capacitance tolerance
- A case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Especificaciones técnicas
0.33
1206 [3216 Métrico]
14
-
3.2
1.6
-55
-
50
± 10%
A
73
1.6
T491 Series
125
No SVHC (15-Jan-2018)
Alternativas para el número de pieza T491A334K050AT
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto