¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.362 |
| 25+ | $0.345 |
| 50+ | $0.329 |
| 100+ | $0.312 |
| 500+ | $0.200 |
| 1000+ | $0.171 |
| 2500+ | $0.162 |
Información del producto
Alternativas para el número de pieza C320C472J1G5TA
1 producto (s) encontrado (s)
Resumen del producto
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0.
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Encapsulation meets flammability standard UL94V-0
Especificaciones técnicas
4700
± 5%
C0G/NP0
Terminales Radiales
-
3.18
-55
-
100
Conexión Radial
2.54
Serie C320
5.08
5.84
125
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto