¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $4.890 | $4.89 |
| Total Precio | $4.89 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $4.890 |
| 50+ | $3.490 |
| 100+ | $3.300 |
| 250+ | $3.110 |
| 500+ | $3.030 |
| 1000+ | $2.970 |
| 2500+ | $2.910 |
| 5000+ | $2.850 |
Información del producto
Resumen del producto
IRS2461SXUMA1 is a 400V Class D audio amplifier controller. The IRS2461S integrates high voltage, high performance Class D audio amplifier drivers with PWM modulator and protection. In conjunction with external MOSFET, the IRS2461S forms a single channel Class D audio amplifier. The IRS2461S is designed with floating analogue inputs and protection control interface pins convenient for half bridge applications. High and low side MOSFETs are protected from over current conditions by a programmable over current protection. Essential elements of PWM modulator section allow flexible system design.
- 400V high voltage gate driver stage
- Differential or single-ended input
- Less than 18mV DC offset, 500ns (max) OC protection delay, 250ns (max) shutdown propagation delay
- Versatile protection control enabling latched, non-latched, or host controlled shutdown function
- Programmable over current protection
- Programmable dead-time generation
- External thermal sensor input
- Click noise reduction
- Under voltage protection
- High noise immunity
Especificaciones técnicas
-
1Canales
10V to 15V
20Pines
-
-40°C
-
No SVHC (25-Jun-2025)
D
10V to 15V
WSOIC
-
Surface Mount
125°C
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto