Información del producto
Resumen del producto
The IR2130PBF is a 3-phase high voltage high speed power MOSFET and IGBT Bridge Driver with three independent high and low-side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. A ground-referenced operational amplifier provides analogue feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or under-voltage shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high-side configuration which operates up to 600V.
- Tolerant to negative transient voltage DV/DT Immune
- Under-voltage lockout for all channels
- Over-current shutdown turns OFF all six drivers
- Independent half-bridge drivers
- Matched propagation delay for all channels
- 2.5V Logic compatible
- Outputs out of phase with inputs
- Cross-conduction prevention logic
Aplicaciones
Industrial, Electrónica de Consumo
Especificaciones técnicas
6Canales
28Pines
Through Hole
500
20
125
425
To Be Advised
-
DIP
250
10
-40
675
-
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
Certificado de conformidad del producto