| Cantidad | Precio |
|---|---|
| 108+ | $52.160 |
| 250+ | $51.120 |
Información del producto
Resumen del producto
The DMS-20PC-2-LM-C is a 3-digit AC Line Monitor with screw terminals and screws. It is specifically designed for high-voltage operation. The meter requires no external components or auxiliary power for full operation. It employs half-wave sinusoidal averaging (rms calibrated) to achieve a display resolution of 1VAC over its full operating range. Packaged in a red-filter case with a built-in bezel, the meter is epoxy encapsulated for ruggedness. This extremely versatile digital voltmeter is ideal for use in emergency power equipment, 277VAC fluorescent lighting systems, 400Hz aircraft installations and any other application requiring accurate, high-voltage or high-frequency, AC line monitoring.
- Self-powered, two-terminal operation
- Half-wave averaging
- Large, easy-to-read, bright red LED display
- Built-in bezel for panel mounting
- Reliable screw terminals for easy installation
- -25 to 60°C Operating temperature range
Aplicaciones
Industrial, Calibración, Test y Medida
Especificaciones técnicas
3
85V a 140V / 240V a 310V
21.34mm
-
-25°C
-
Voltaje CA
9.4mm
34.04mm
-
60°C
No SVHC (17-Jan-2022)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto