Información del producto
Resumen del producto
The 574 series Rotary Potentiometer converts rotary motion or linear displacement into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential transportation, industrial and medical applications. It is a compact rugged thick-film device that uses either conductive plastic element. Developed for potential military applications, the proprietary conductive plastic offers extensive temperature range and infinite resolution and is designed to provide precision position measurement.
- Reduced mounting profile
- Quiet electrical output
- Vertical mounting with support bracket
- PC style mounting
- Smooth feel
- Robust construction
- All plastic construction
- Metric bushing
- Linear taper
Advertencias
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Especificaciones técnicas
100
Linear
± 20%
Panel Mount
1
19.05
-
Pin de PC
32.23
21.08
120
1Vueltas
500
Serie 574
6.35
Slot para Atornillador
-
Plástico Conductivo
-
21.08
-40
No SVHC (07-Jul-2017)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto

