¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.140 |
| 100+ | $1.060 |
| 250+ | $0.975 |
| 500+ | $0.906 |
| 1000+ | $0.806 |
Información del producto
Resumen del producto
The ZX62R-B-5P is a micro-USB type-B Receptacle Connector, complying with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination styles, allowing their use in various applications. Compared with the standard mini-USB connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps, specified in USB 2.0. A smooth mating and un-mating operation results in less wear and a longer product life. The unique Hirose active latch mechanism produces a reliable and durable connector. Even after repeated use, the user will experience a smooth click sensation when mating the connectors.
- Reverse, SMT Type
- Extremely Small Size
- High Reliability
- Smooth Mating and Un-mating
- Copper Alloy Contact
Aplicaciones
Electrónica de Consumo
Especificaciones técnicas
Micro USB Type B
Receptacle
Surface Mount
Copper Alloy
ZX
USB 2.0
5Posiciones
Right Angle
Gold Plated Contacts
No SVHC (23-Jan-2024)
Alternativas para el número de pieza ZX62R-B-5P(30)
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto