| Cantidad | Precio |
|---|---|
| 1+ | $372.220 |
Información del producto
Resumen del producto
86523 is a 29 piece 1/4", 3/8", 1/2" drive chrome drive tool accessories set with foam storage tray. GEARWRENCH mechanics tools have been designed with professional users in mind for better productivity, access, and strength. The 29 piece 1/4", 3/8", and 1/2" drive chrome drive tool accessory set in a foam storage tray is one of the wide collection of GEARWRENCH Modular Sets. This chemical and solvent resistant foam tray is designed to fit in a wide range of tool storage systems, including our GSX storage line of products. The foams are in contrasting orange and black with high visibility size markings for easy tool identification. Each of the tool fits in a custom cutout that provides optimal protection, organization, and accessibility. It includes premium precut foam storage tray with size markings for all tools for peak organization.
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Extension bars with a knurled grip provides a nonslip surface
- Ball detent for secure socket retention
- Standard large foam storage tray size is 20.25” x 13.5” x 2.0”
- Lifetime warranty on the tools only
Especificaciones técnicas
29 Pcs of 1/4", 3/8", 1/2" Drive Extension/Locking Extension Bars, Universal Joints, Adaptors
To Be Advised
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto