Información del producto
Resumen del producto
The 410-326 from Digilent is a Pmod NAV 9-axis IMU plus barometer. The Digilent Pmod NAV uses the LSM9DS1 3-axis accelerometer, 3-axis gyroscope, 3-axis magnetometer, plus the LPS25HB digital barometer to provide users with 10-DOF functionality. The Pmod NAV provides a variety of orientation related data allowing users to easily determine the exact position the module is in and where it is headed. With 16bit full scale registers for acceleration, rotation and orientation and 24bit of resolution for pressure data, users can easily figure out if their moving robot is falling over, how high in the air their hot air balloon is located, or which direction they are facing.
- ±2/±4/±8/±16g linear acceleration full scale
- ±245/±500/±2000dps angular rate full scale
- ±4/±8/±12/±16gauss magnetic full scale
- 260hPa to 1260hPa piezoresistive pressure sensor
- Embedded temperature sensors for compensation
- 12-pin Pmod connector with SPI interface
- Follows Digilent interface specification type 2A
Especificaciones técnicas
9-axis IMU Plus Barometer Pmod
-
Pmod Compatible Evaluation & Developments Host Boards
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto