Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No está disponible
Información del producto
FabricanteD-LINK
No. Parte FabricanteDUB-H7
No. Parte Newark97J6470
Hoja de datos técnicos
Núm. de Puertos7Puertos
Hub, TipoMains Powered
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
The DUB-H7 is a 7-port USB 2.0 Hub provides seven additional USB 2.0 ports to your PC or Mac, allowing you to connect USB devices such as digital cameras, external hard drives, flash drives and printers. With two USB fast charging ports, this hub supports battery charging function for your iPod, iPhone, tablet or other power hungry mobile devices. The slim and compact design makes it easy to fit in a laptop bag and carry it with you, wherever you go. Experience the convenience and reliability The DUB-H7 offers the enhanced performance of USB 2.0 with data transfer speeds of up to 480 Mbps, while remaining backward compatible with USB 1.1 devices.
- Seven USB 2.0 ports
- Two fast charging ports
- Ultimate performance
- Slim and compact design
- Compatible with Windows, Mac and Linux OS
- Plug-and-play and backward compatible with USB 1.1
Especificaciones técnicas
Núm. de Puertos
7Puertos
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Hub, Tipo
Mains Powered