0
0 elementos$0.00

Transformadores de Potencia Toroidales :

13 productos encontrados

All Filters

(1 Applied)

Expand Filters
Comparar
No. De parte del fabricante
Código de Orden
Fabricante / Descripción
Disponibilidad
Precio para
Precio
Quantity
Potencia Nominal
Tensiones del Secundario
Voltajes del Primario
Tipo de Bobinado
Centro de Toroide
Montaje de transformador
Terminales de Transformador
Altura
Corriente Nominal del Secundario
38K4548

RoHS

Cada
1+$44.600
25+$42.600
50+$40.600
100+$38.610
250+$37.040
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
830mA
38K4554

RoHS

Cada
1+$53.220
25+$50.840
50+$48.450
100+$46.070
250+$44.200
50VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
1A
38K4551

RoHS

Cada
1+$53.220
25+$50.840
50+$48.450
100+$46.070
250+$44.200
50VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
2.08A
38K4546

RoHS

Cada
1+$44.600
25+$42.600
50+$40.600
100+$38.610
250+$37.040
30VA
2 x 9V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
1.67A
38K4543

RoHS

Cada
1+$36.860
25+$35.210
50+$33.560
100+$31.910
250+$30.610
15VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
420mA
38K4550

RoHS

Cada
1+$53.220
25+$50.840
50+$48.450
100+$46.070
250+$44.200
50VA
2 x 9V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
41.7mm
2.78A
38K4547

RoHS

Cada
1+$44.600
25+$42.600
50+$40.600
100+$38.610
250+$37.040
30VA
2 x 15V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
1A
38K4541

RoHS

Cada
1+$36.860
25+$35.210
50+$33.560
100+$31.910
250+$30.610
15VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
630mA
38K4549

RoHS

Cada
1+$44.600
25+$42.600
50+$40.600
100+$38.610
250+$37.040
30VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
600mA
38K4556

RoHS

Cada
1+$62.280
25+$59.490
50+$56.700
100+$53.910
250+$51.720
80VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
44mm
3.33A
38K4539

RoHS

Cada
1+$36.860
25+$35.210
50+$33.560
100+$31.910
250+$30.610
15VA
2 x 6V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
1.25A
38K4542

RoHS

Cada
1+$36.860
25+$35.210
50+$33.560
100+$31.910
250+$30.610
15VA
2 x 15V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
34.5mm
500mA
38K4545

RoHS

Cada
1+$44.600
25+$42.600
50+$40.600
100+$38.610
250+$37.040
30VA
2 x 6V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
39mm
2.5A
1-13 de 13 artículos
de 1 páginas

Proveedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS