CTX410807-R
Transformador de Iluminación, CCFL, 1:86, 1 x 15V, 1 x 1.34kV, 30 mA, 14 W

Información del producto
Resumen del producto
The CTX410807-R is a Cold Cathode Fluorescent Lamp Inverter Transformer with ferrite core. The Cooper Bussmann® Coiltronics® brand CCFL transformer is designed to work with inexpensive Royer class self-oscillating circuits. A current-fed, push-pull topology is commonly used to power the CCFL transformer. This topology accommodates a wide input voltage and consists of a resonant push-pull stage, a pulse-width-modulated (PWM) buck-derived control stage and a high-voltage secondary stage. The push pull stage consists of transistors Q2 and Q3 to drive the center-tapped transformer T1. The transistor is driven 180° out of phase at 50% duty cycle with an auxiliary winding on the transformer. A resonant tank is formed between the primary inductance of the transformer and a low loss, external resonant bulk capacitor C1. The resonant tank provides a sinusoidal voltage to the transformer's primary winding and sets the system's operating frequency.
- 0 to 70°C Operating ambient temperature range
Aplicaciones
Computers & Computer Peripherals, Automoción, Test y Medida, Hospitalario, Administración de Potencia
Especificaciones técnicas
1:86
1 x 1.34kV
14W
To Be Advised
1 x 15V
30mA
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto