| Cantidad | Precio |
|---|---|
| 1+ | $98.000 |
Información del producto
Resumen del producto
29026 is a Li-Ion battery replaces the battery in Klein Tools' rechargeable self-levelling green planar laser level (Cat. No. 93PLL). USB-C charge-in port internally charges the battery pack when securely placed in the laser level or can be charged externally. Replace the lithium-ion battery by removing a single screw at the bottom of the planar laser level. Suitable for replacement battery. Battery charge indicator on the Rechargeable Self-Levelling Green Planar Laser Level illuminates to indicate charging status.
- Voltage is 5V, more than 9 hr battery life, less than 8 hr recharge time
- 1.9inch overall length, 3inch overall height, 1.9inch overall width
- Plastic, Li-ion battery material
- Recharge the battery with the USB-A to USB-C charging cable
- Lightweight design for easy transport
- Durable plastic casing
Contenido
Li-Ion battery, battery, charging cable, instruction manual.
Advertencias
Do not use the battery if it appears to be damaged, do not expose to rain, moisture, or snow.
Notas
Keep conductive materials away from battery terminals when storing or in transport.
Especificaciones técnicas
Rechargeable Lithium-Ion Battery
-
Klein Tools 93PLL Rechargeable Self-Leveling Green Planar Laser Level
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto