2. Equipos de Pruebas y Medición
                                                                                                3. Redes, Datos & Comunicaciones
                                                                                                4. Comprobador de Fibra Óptica
                                                                                                Imprimir página

                                                                                                OFP-CFP-SI 120

                                                                                                Probador de Fibra Óptica, Kit OTDR Monomodo OptiFiber® Pro, LC Fiber Optic, Indium Gallium Arsenide

                                                                                                FLUKE NETWORKS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                FabricanteFLUKE NETWORKS
                                                                                                No. Parte FabricanteOFP-CFP-SI 120
                                                                                                No. Parte Newark96W1996
                                                                                                Rango de ProductoOptiFiber Pro Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                FLUKE NETWORKS
                                                                                                FabricanteFLUKE NETWORKS
                                                                                                No. Parte FabricanteOFP-CFP-SI 120
                                                                                                No. Parte Newark96W1996
                                                                                                Rango de ProductoOptiFiber Pro Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de ConectorLC Fiber Optic
                                                                                                Tipo de FotodetectorIndium Gallium Arsenide
                                                                                                Rango de Operación dBm Mín.0dBm
                                                                                                Rango de Operación dBm Máx.-70dBm
                                                                                                Rango de ProductoOptiFiber Pro Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (15-Jun-2015)

                                                                                                Resumen del producto

                                                                                                The OFP-CFP-SI 120 is an OptiFiber® Pro and CertiFiber Pro Single mode Kit with inspection. The OptiFiber Pro is the first OTDR built from the ground up for enterprise fibre optic cabling testing. OptiFiber Pro is focused on reducing costs while enhancing productivity and improving network reliability. It elevates fibre optic testing with the industry’s only smartphone interface that turns a technician into a fibre expert. The data centre OTDR configuration eliminates uncertainty and errors that occur when testing data centre fibre. Its ultra-short dead zones enable testing of fibre patch cords in virtualized data centres. These capabilities, plus the fastest-in-the-industry trace times, make the OptiFiber Pro OTDR a must-have tool. The SmartLoop OTDR enables automated testing and analysis of two fibres in a single test. This patent pending process automatically separates the two fibres for individual pass/fail analysis, display and reporting.

                                                                                                • Accelerate fibre certification with the fastest set-up and trace times
                                                                                                • First OTDR with a smartphone user-interface
                                                                                                • Industry's shortest event and attenuation dead zones
                                                                                                • Instantaneous bi-directional averaging results included at no charge
                                                                                                • Improve resource utilization with custom configurations for projects and users
                                                                                                • Simplify use with DataCenter OTDR™ mode and EventMap™ view
                                                                                                • Compatible with Linkware™ Live

                                                                                                Aplicaciones

                                                                                                Test y Medida, Industrial, Fibra Optica, Comunicaciones y Red, Dispositivos Portátiles, Electrónica de Consumo

                                                                                                Contenido

                                                                                                Versiv Mainframe and Remote, OptiFiber Pro Single mode OTDR module, 2x CertiFiber Pro SingleMode OLTS modules, 2x HandStraps, 2x Shoulder straps, 2x Carry cases, USB interface cable, 2x Versiv software CD, 2x AC chargers, 2x OneClick cleaners, 2x SC/LC Single mode launch cables, OTDR source LC adapter, USB fibre inspection video probe with 4 tips, SC/SC simplex adaptor, 2x LC/LC simplex adaptor, SC/LC MM TRC kit, TRC carry case, 2 Launch Fibre hanging straps and magnets and User guide.

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Conector

                                                                                                LC Fiber Optic

                                                                                                Rango de Operación dBm Mín.

                                                                                                0dBm

                                                                                                Rango de Producto

                                                                                                OptiFiber Pro Series

                                                                                                Tipo de Fotodetector

                                                                                                Indium Gallium Arsenide

                                                                                                Rango de Operación dBm Máx.

                                                                                                -70dBm

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (15-Jun-2015)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto