ALPHAWIRE
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
                                                                                                2. Equipos de Pruebas y Medición
                                                                                                3. Redes, Datos & Comunicaciones
                                                                                                4. Comprobador de Fibra Óptica
                                                                                                Imprimir página

                                                                                                OFP-100-S

                                                                                                Probador de Fibra Óptica, OTDR OptiFiber® Pro, SC Fiber Optic, Indium Gallium Arsenide

                                                                                                FLUKE NETWORKS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FLUKE NETWORKS OFP-100-S
                                                                                                FabricanteFLUKE NETWORKS
                                                                                                No. Parte FabricanteOFP-100-S
                                                                                                No. Parte Newark87T3479
                                                                                                Rango de ProductoOptiFiber Pro Series
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                FLUKE NETWORKS
                                                                                                FabricanteFLUKE NETWORKS
                                                                                                No. Parte FabricanteOFP-100-S
                                                                                                No. Parte Newark87T3479
                                                                                                Rango de ProductoOptiFiber Pro Series
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de ConectorSC Fiber Optic
                                                                                                Tipo de FotodetectorIndium Gallium Arsenide
                                                                                                Rango de Operación dBm Mín.-
                                                                                                Rango de Operación dBm Máx.-
                                                                                                Rango de ProductoOptiFiber Pro Series
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (15-Jun-2015)

                                                                                                Resumen del producto

                                                                                                OptiFiber Pro is the industry’s first OTDR built from the ground up to meet the challenges of enterprise fiber infrastructures. This troubleshooting and certification tool combines uncomplicated power, unparalleled efficiency and the exact functions needed for troubleshooting campus, data center and storage fiber networks. The OptiFiber Pro OTDR elevates fiber testing with the industry’s only smartphone interface that turns a technician into a fiber expert. The DataCenter OTDR configuration eliminates uncertainty and errors that occur when testing data center fiber. Its ultra-short dead zones enable testing of fiber patchcords in virtualized data centers. These capabilities, plus the fastest-in-the-industry trace times, make the OptiFiber Pro OTDR a must-have tool.

                                                                                                • First OTDR with a smartphone user-interface
                                                                                                • Industry's shortest event and attenuation dead zones
                                                                                                • Accelerate fiber certification with the fastest set-up and trace times
                                                                                                • Improve resource utilization with custom configurations for projects and users
                                                                                                • Simplify use with "DataCenter OTDR" mode and EventMap view
                                                                                                • Custom project folders

                                                                                                Contenido

                                                                                                OptiFiber Pro Singlemode OTDR kit. This kit includes the OptiFiber Pro with SM OTDR module, carrying strap, AC adapter/charger, USB interface cable – standard A to micro B, user guide CD, LinkWare software CD, Getting Started Guide, statement of calibration, registration card, factory-based warranty and carrying case.

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Conector

                                                                                                SC Fiber Optic

                                                                                                Rango de Operación dBm Mín.

                                                                                                -

                                                                                                Rango de Producto

                                                                                                OptiFiber Pro Series

                                                                                                Tipo de Fotodetector

                                                                                                Indium Gallium Arsenide

                                                                                                Rango de Operación dBm Máx.

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (15-Jun-2015)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto