ALPHAWIRE
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
                                                                                                2. Equipos de Pruebas y Medición
                                                                                                3. Equipo Instalación Eléctrica y Prueba Eléctrica
                                                                                                4. Probadores de Energía y Aparatos
                                                                                                5. Probadores de Análisis de Energía
                                                                                                Imprimir página

                                                                                                PA3000:1CH

                                                                                                Analizador de Energía, Corriente, Frecuencia, Armónicos, Potencia, Voltaje, 1 Canal, 2V to 2kV

                                                                                                TEKTRONIX
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                TEKTRONIX PA3000:1CH
                                                                                                FabricanteTEKTRONIX
                                                                                                No. Parte FabricantePA3000:1CH
                                                                                                No. Parte Newark76Y6075
                                                                                                Rango de ProductoSerie PA4000
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 7 semanas

                                                                                                Información del producto

                                                                                                TEKTRONIX
                                                                                                FabricanteTEKTRONIX
                                                                                                No. Parte FabricantePA3000:1CH
                                                                                                No. Parte Newark76Y6075
                                                                                                Rango de ProductoSerie PA4000
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Funciones del AnalizadorCorriente, Frecuencia, Armónicos, Potencia, Voltaje
                                                                                                No. de Canales1 Canal
                                                                                                Rango de Tensión rms2V to 2kV
                                                                                                Ancho de Banda-
                                                                                                Altura Externa5.2
                                                                                                Anchura Externa16.5
                                                                                                Profundidad Externa12.5
                                                                                                Rango de ProductoSerie PA4000
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The PA4000-1CH-15V from Tektronix is a power analyzer with power output for external current transducers and one input module installed. This versatile device delivers highly accurate, multi-channel power, energy and efficiency measurements. Precisely matched inputs, unique Spiral Shunt technology and advanced signal processing deliver high accuracy even with highly modulated waveforms and crest factors as high as 10. The Spiral Shunt technology maximizes stability over the entire current, frequency and temperature range. Every input channel includes both 1A and a 30A shunt for measuring from µW to kW with one instrument. Harmonics analysis up to the 100th harmonic, motor analysis with torque and speed inputs is included in the standard instrument. The PA4000 power analyzer uses a unique method to lock onto signals regardless of complexity. The PWRVIEW is a supporting software application for Windows PCs that compliments and extends the functionality of the PA4000.

                                                                                                • High measurement accuracy of 0.01% (basic voltage, current accuracy) for demanding test requirements
                                                                                                • Voltage range from 2Vpeak to 2000Vpeak
                                                                                                • Current range from 0.1Apeak to 200Apeak (30A shunt) and 0.0025Apeak to 5Apeak (1A shunt)
                                                                                                • Fast autoranging for voltage and current inputs
                                                                                                • Responds quickly to changes in input levels ensuring to get good data even under variable conditions
                                                                                                • CE marked, complies with IEEE standard 488.1-1987, RS-232-C
                                                                                                • Built-in PWM motor mode, lighting ballast mode, standby current and integrator mode
                                                                                                • USB, Ethernet and RS232 communication ports
                                                                                                • Operating temperature range from 0°C to 40°C
                                                                                                • Dimensions of 13.2cm x 42cm x 31cm (H x W x D) and net weight of 8.8Kg (without lead set)

                                                                                                Contenido

                                                                                                PA4000-1CH-15V power analyzer, Voltage lead set (one per input module), Country specific power cord, 063-4498-xx CD containing all relevant documentation and translated user manuals, USB host to device interface cable, Certificate of calibration, Five year product warranty.

                                                                                                Especificaciones técnicas

                                                                                                Funciones del Analizador

                                                                                                Corriente, Frecuencia, Armónicos, Potencia, Voltaje

                                                                                                Rango de Tensión rms

                                                                                                2V to 2kV

                                                                                                Altura Externa

                                                                                                5.2

                                                                                                Profundidad Externa

                                                                                                12.5

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                No. de Canales

                                                                                                1 Canal

                                                                                                Ancho de Banda

                                                                                                -

                                                                                                Anchura Externa

                                                                                                16.5

                                                                                                Rango de Producto

                                                                                                Serie PA4000

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:No
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65