ALPHAWIRE
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
                                                                                                2. Equipos de Pruebas y Medición
                                                                                                3. Adquisición de Datos y Registro de Datos
                                                                                                4. Registradores de Gráficos
                                                                                                Imprimir página

                                                                                                RH550

                                                                                                Grabadora, 0.1 %

                                                                                                EXTECH INSTRUMENTS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                EXTECH INSTRUMENTS RH550
                                                                                                FabricanteEXTECH INSTRUMENTS
                                                                                                No. Parte FabricanteRH550
                                                                                                No. Parte Newark54AH9796
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 5 semanas

                                                                                                Información del producto

                                                                                                EXTECH INSTRUMENTS
                                                                                                FabricanteEXTECH INSTRUMENTS
                                                                                                No. Parte FabricanteRH550
                                                                                                No. Parte Newark54AH9796
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                No. de Canales-
                                                                                                Bandwidth Mín.-
                                                                                                Bandwidth Máx.-
                                                                                                Factor de Cresta-
                                                                                                Resolución %0.1
                                                                                                Altura Externa118
                                                                                                Anchura Externa198
                                                                                                Profundidad Externa25.7
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                RH550 is a humidity/temperature chart recorder with touch screen. It simultaneously datalog and monitor relative humidity, temperature, and calculated dewpoint on Extech’s RH550 chart recorder with large 7" (178 mm) programmable touch-screen. Features live or user scheduled recording time and programmable Min/Max alarm set points. Built-in stand for desktop or use the included bracket for wall mount. Includes field-replaceable probe that can be attached on the monitor or on a ~6.5 ft (2 m) cable.

                                                                                                • Internal 16GB memory stores up to 20,000 data points in CSV format, transferable to PC via USB port
                                                                                                • User selectable 1 second to 24 hour sampling rate
                                                                                                • Audible and visual alarm with Hi/Low set points
                                                                                                • View recorded alarm values by date sorting or by temperature and humidity values
                                                                                                • Memory progress bar indicates used memory and percentage of free memory remaining
                                                                                                • Recall saved data files using history mode
                                                                                                • MIN/MAX records minimum and maximum values for all 3 units of measure
                                                                                                • Field-replaceable probe does not require recalibration
                                                                                                • Up to 3 probe cables (RH550-C) can be connected together (one is included)
                                                                                                • Dimension of tablet: 7.8 x 4.6 x 1" (198 x 118 x 25.7mm), viewable screen: 7" (178mm)

                                                                                                Contenido

                                                                                                Humidity/temperature chart recorder with touch screen, Built-in stand, Wall mount bracket, Detachable probe (RH550-P), Probe cable (RH550-C), USB cable, Universal adaptor with multi-plugs (US, EU, UK, AU), Internal rechargeable lithium polymer battery.

                                                                                                Especificaciones técnicas

                                                                                                No. de Canales

                                                                                                -

                                                                                                Bandwidth Máx.

                                                                                                -

                                                                                                Resolución %

                                                                                                0.1

                                                                                                Anchura Externa

                                                                                                198

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Bandwidth Mín.

                                                                                                -

                                                                                                Factor de Cresta

                                                                                                -

                                                                                                Altura Externa

                                                                                                118

                                                                                                Profundidad Externa

                                                                                                25.7

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65