2. Equipos de Pruebas y Medición
                                                                                                3. Adquisición de Datos y Registro de Datos
                                                                                                4. Registradores de Gráficos
                                                                                                Imprimir página

                                                                                                ITHX-SD-5-2D/N

                                                                                                Grabadora, 2 Canales, 2 %, 0.1 %

                                                                                                OMEGA
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                OMEGA ITHX-SD-5-2D/N
                                                                                                OMEGA ITHX-SD-5-2D/N
                                                                                                OMEGA ITHX-SD-5-2D/N
                                                                                                FabricanteOMEGA
                                                                                                No. Parte FabricanteITHX-SD-5-2D/N
                                                                                                No. Parte Newark64X9197
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                OMEGA
                                                                                                FabricanteOMEGA
                                                                                                No. Parte FabricanteITHX-SD-5-2D/N
                                                                                                No. Parte Newark64X9197
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                No. de Canales2 Canales
                                                                                                Bandwidth Mín.-
                                                                                                Bandwidth Máx.-
                                                                                                Precisión2
                                                                                                Factor de Cresta-
                                                                                                Resolución %0.1
                                                                                                Altura Externa90.3
                                                                                                Anchura Externa61.6
                                                                                                Profundidad Externa39.14
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (19-Jan-2021)

                                                                                                Resumen del producto

                                                                                                The ITHX-SD-5-2D/N is a Temperature and Humidity Virtual Chart Recorder lets monitor and record temperature, relative humidity and dew point over an Ethernet network or the internet with no special software except a web browser. The iTHX-SD serves active web pages to display real time readings, display charts of temperature, humidity and dew point or log data in standard data formats for use in a spread sheet or data acquisition program such as Excel or Visual Basic. The virtual chart viewed on the web page is a JAVA™ Applet that records a chart over the LAN or Internet in real time. With the iTHX-SD, there is no need to invest time and money learning a proprietary software program to log or chart the data. It comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. It connects to an Ethernet network with a standard RJ45 connector and sends data in standard TCP/IP packets.

                                                                                                • Web server
                                                                                                • Alarms by Email or text message
                                                                                                • No special software required
                                                                                                • Record years of data on popular SD cards
                                                                                                • Dual probe option
                                                                                                • LCD display
                                                                                                • Supports TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet

                                                                                                Contenido

                                                                                                Chart recorder, Steel metal case, 9VDC Alkaline battery and wall mount bracket.

                                                                                                Especificaciones técnicas

                                                                                                No. de Canales

                                                                                                2 Canales

                                                                                                Bandwidth Máx.

                                                                                                -

                                                                                                Factor de Cresta

                                                                                                -

                                                                                                Altura Externa

                                                                                                90.3

                                                                                                Profundidad Externa

                                                                                                39.14

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Bandwidth Mín.

                                                                                                -

                                                                                                Precisión

                                                                                                2

                                                                                                Resolución %

                                                                                                0.1

                                                                                                Anchura Externa

                                                                                                61.6

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (19-Jan-2021)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto