ALPHAWIRE
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
                                                                                                2. Software de Ingeniería
                                                                                                3. Herramientas EDA, ECAD y MCAD
                                                                                                Imprimir página

                                                                                                LSR-1SSRPI

                                                                                                Paquete Eagle y Raspberry Pi 2, Uso Personal, 1 Usuario, Linux / UNIX / Windows

                                                                                                CADSOFT
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                CADSOFT LSR-1SSRPI
                                                                                                FabricanteCADSOFT
                                                                                                No. Parte FabricanteLSR-1SSRPI
                                                                                                No. Parte Newark59Y6442
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 7 semanas

                                                                                                Información del producto

                                                                                                CADSOFT
                                                                                                FabricanteCADSOFT
                                                                                                No. Parte FabricanteLSR-1SSRPI
                                                                                                No. Parte Newark59Y6442
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Aplicación de SoftwarePCB Design, Schematic Capture, Layout Editor, Auto Router
                                                                                                Software, EdiciónMake personal
                                                                                                Núm. de Licencias de Usuario1
                                                                                                Hosts SoportadosLinux, UNIX, Windows
                                                                                                CaracterísticasEditor de Esquemático/Diagrama, Enrutador Automático, Hasta 99 Hojas, Lenguaje tipo C, El Paquete Incluye Tarjeta RPI 2
                                                                                                Rango de Producto-

                                                                                                Resumen del producto

                                                                                                Eagle Make Personal is a powerful PCB design software suite that includes modules for schematic capture, board layout, and auto routing. Make Personal is an affortable license option for the non-commercial personal, home or maker user. <{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>This bundle includes a license card with a download code for CadSoft EAGLE Make Personal PCB Design Software and a complimentary Raspberry Pi 2, Model B!<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Please note, EAGLE does not run on Raspberry Pi, you will need to use your laptop or desktop running Mac OS, Windows or Linux.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>This software is for individual, non-commercial use only.

                                                                                                • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
                                                                                                • Layout area is restricted to a maximum of 6 x 4 (160x100mm)"
                                                                                                • A schematic can consist of a maximum of 99 sheets
                                                                                                • A maximum number of 6 signal layers are allowed (Top, Route2, Route3, Route14, Route15, Bottom)
                                                                                                • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
                                                                                                • Full SMD support
                                                                                                • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
                                                                                                • Online forward and back annotation between schematic and board
                                                                                                • Fully integrated into basic program
                                                                                                • Change between manual and automatic routing at any time

                                                                                                Especificaciones técnicas

                                                                                                Aplicación de Software

                                                                                                PCB Design, Schematic Capture, Layout Editor, Auto Router

                                                                                                Núm. de Licencias de Usuario

                                                                                                1

                                                                                                Características

                                                                                                Editor de Esquemático/Diagrama, Enrutador Automático, Hasta 99 Hojas, Lenguaje tipo C, El Paquete Incluye Tarjeta RPI 2

                                                                                                Software, Edición

                                                                                                Make personal

                                                                                                Hosts Soportados

                                                                                                Linux, UNIX, Windows

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:5D992B1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:No corresponde
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No corresponde
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto