2. Semiconductores en Circuitos Integrados (CI)
                                                                                                3. Función Especial
                                                                                                Imprimir página

                                                                                                DS1321+

                                                                                                Controlador No Volátil c/Monitor de Batería de Litio, Entrada 4.75 V-5.5 V, DIP-16

                                                                                                ANALOG DEVICES
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ANALOG DEVICES DS1321+
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteDS1321+
                                                                                                No. Parte Newark74Y9755
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                No. Parte FabricanteDS1321+
                                                                                                No. Parte Newark74Y9755
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Función del ICNonvolatile Controller with Lithium Battery Monitor
                                                                                                Tensión de Alimentación Mín.4.75
                                                                                                Tensión de Alimentación Máx.5.5
                                                                                                Formato ICDIP
                                                                                                No. de Pines16Pines
                                                                                                Temperatura de Trabajo Mín.-40
                                                                                                Temperatura de Trabajo Máx.85
                                                                                                Rango de Producto-
                                                                                                Norma de Cualificación Automotriz-
                                                                                                Nivel de Sensibilidad a la Humedad (MSL)MSL 1 - Unlimited
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (21-Jan-2025)

                                                                                                Resumen del producto

                                                                                                The DS1321+ is a flexible non-volatile controller with lithium battery monitor in 16 pin DIP package. It is a CMOS circuit which solves application problem of converting CMOS SRAMs into non-volatile memory. Incoming power is monitored for an out of tolerance condition when such condition is detected, chip enable outputs are inhibited to accomplish write protection and battery is switched on to supply SRAMs with uninterrupted power. Special circuitry uses low leakage CMOS process which affords precise voltage detection at extremely low battery consumption. One DS1321 can support as many as four SRAMs arranged in any of three memory configurations. In addition to battery backup support, the DS1321 performs important function of monitoring remaining capacity of lithium battery and providing warning before battery reaches end of life. The device performs such measurement by periodically comparing voltage of battery as it supports an internal resistive load with selected reference voltage.

                                                                                                • Supply voltage range from 4.75V to 5.5V (TOL=GND) and 4.5V to 5.5V ( TOL=VCCO)
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • VCC trip point of 4.62V (TOL=GND) and 4.37V (TOL=VCCO)
                                                                                                • Operating current (TTL inputs) of 1mA and 100μA (CMOS inputs)
                                                                                                • Automatically switches to battery backup supply when VCC power failure occurs
                                                                                                • Monitors voltage of lithium cell and provides advanced warning of impending battery failure
                                                                                                • Signals low battery condition on active low battery warning output signal
                                                                                                • Resets processor when power failure occurs and holds processor in reset during system power-up
                                                                                                • Optional 5% or 10% power fail detection
                                                                                                • Unconditionally write protects SRAM when VCC is out of tolerance

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificaciones técnicas

                                                                                                Función del IC

                                                                                                Nonvolatile Controller with Lithium Battery Monitor

                                                                                                Tensión de Alimentación Máx.

                                                                                                5.5

                                                                                                No. de Pines

                                                                                                16Pines

                                                                                                Temperatura de Trabajo Máx.

                                                                                                85

                                                                                                Norma de Cualificación Automotriz

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Tensión de Alimentación Mín.

                                                                                                4.75

                                                                                                Formato IC

                                                                                                DIP

                                                                                                Temperatura de Trabajo Mín.

                                                                                                -40

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                MSL 1 - Unlimited

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (21-Jan-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto