44 Resultados encontrados para "interface"
Ver
Comprador
Ingeniero
Fabricante
Rango de Producto
Núcleo del Dispositivo
Ancho de Bus de Datos
Frecuencia de Funcionamiento Máx.
Memoria Programable, Tamaño
No. de Pines
Estuche / Paquete CI
Núm. de Entradas/Salidas
Interfaces
Tamaño de Memoria RAM
Canales ADC
Resolución de ADC
Tensión de Alimentación Mín.
Tensión de Alimentación Máx.
Familia MCU
Temperatura de Trabajo Mín.
Serie MCU
Temperatura de Trabajo Máx.
IC, Montaje
Calificación
Embalaje
No se han aplicado filtros
0 Filtros seleccionados
| Comparar | Precio para | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cada | 1+ $6.110 10+ $5.860 25+ $5.610 50+ $5.360 100+ $5.090 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 0 | 32 bit | 0 | 50MHz | 0 | 256KB | 44Pines | TQFP | 0 | 34E/S's | I2C, I2S, SPI, UART, USB | 64KB | 0 | 13Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $13.410 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 512KB | 100Pines | TQFP | 0 | 85E/S's | ENET, I2C, SPI, USB | 128KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $5.670 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 50MHz | 0 | 128KB | 28Pines | SDIP | 0 | 21E/S's | I2C, SPI, UART, USB | 32KB | 0 | 9Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $13.690 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 512KB | 121Pines | BGA | 0 | 85E/S's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $11.460 10+ $10.950 25+ $10.430 50+ $10.290 100+ $10.150 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 512KB | 64Pines | TQFP | 0 | 53E/S's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $12.740 10+ $12.210 25+ $11.670 50+ $11.120 100+ $10.570 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 512KB | 100Pines | TQFP | 0 | 85E/S's | ENET, I2C, SPI, USB | 128KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $9.710 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 256KB | 64Pines | QFN | 0 | 53E/S's | CAN, I2C, SPI, UART, USB | 64KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $5.000 10+ $4.970 25+ $4.560 94+ $4.360 141+ $4.140 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 50MHz | 0 | 128KB | 28Pines | SSOP | 0 | 19E/S's | I2C, LIN, SPI, UART, USB | 32KB | 0 | 9Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $12.400 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 512KB | 64Pines | QFN | 0 | 53E/S's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $5.710 10+ $5.480 25+ $5.240 50+ $5.000 100+ $4.750 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 0 | 32 bit | 0 | 50MHz | 0 | 256KB | 44Pines | TQFP | 0 | 34E/S's | I2C, I2S, SPI, UART | 64KB | 0 | 13Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $7.450 10+ $7.140 25+ $6.820 50+ $6.510 100+ $6.190 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 50MHz | 0 | 512KB | 64Pines | TQFP | 0 | 53E/S's | I2C, SPI, UART | 64KB | 0 | 28Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $4.850 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 40MHz | 0 | 128KB | 44Pines | TQFP | 0 | 34E/S's | I2C, SPI, UART | 32KB | 0 | 13Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $5.380 10+ $5.170 25+ $4.950 50+ $4.720 100+ $4.480 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 50MHz | 0 | 128KB | 44Pines | TQFP | 0 | 33E/S's | I2C, LIN, SPI, UART, USB | 32KB | 0 | 13Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $7.100 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 128KB | 100Pines | TQFP | 0 | 85E/S's | CAN, I2C, SPI, UART, USB | 32KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $6.430 10+ $6.150 25+ $5.870 50+ $5.600 100+ $5.340 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 128KB | 64Pines | TQFP | 0 | 51E/S's | I2C, SPI, UART | 32KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $3.810 10+ $3.650 30+ $3.470 60+ $3.320 105+ $3.160 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 40MHz | 0 | 64KB | 28Pines | SDIP | 0 | 21E/S's | I2C, SPI, UART | 16KB | 0 | 10Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $5.330 10+ $5.100 30+ $4.870 60+ $4.650 105+ $4.410 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 40MHz | 0 | 128KB | 28Pines | SDIP | 0 | 19E/S's | I2C, LIN, SPI, UART, USB | 32KB | 0 | 9Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $4.970 10+ $4.760 25+ $4.540 54+ $4.340 108+ $4.120 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 0 | 32 bit | 0 | 50MHz | 0 | 256KB | 28Pines | WSOIC | 0 | 21E/S's | I2C, I2S, SPI, UART | 64KB | 0 | 10Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $4.820 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 50MHz | 0 | 128KB | 64Pines | TQFP | 0 | 49E/S's | CAN, I2C, I2S, SPI, UART, USB | 16KB | 0 | 28Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $11.800 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 512KB | 64Pines | TQFP | 0 | 53E/S's | ENET, I2C, SPI, USB | 128KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
93T1842 RoHS | Cada | 1+ $5.030 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 50MHz | 0 | 128KB | 28Pines | SOIC | 0 | 19E/S's | I2C, I2S, SPI, UART, USB | 32KB | 0 | 9Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Cada | 1+ $10.430 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 256KB | 64Pines | TQFP | 0 | 53E/S's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $5.330 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 40MHz | 0 | 256KB | 44Pines | TQFP | 0 | 34E/S's | I2C, LIN, SPI, UART | 64KB | 0 | 13Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $5.780 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 50MHz | 0 | 256KB | 28Pines | SOIC | 0 | 21E/S's | I2S, SPI, UART | 64KB | 0 | 9Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Cada | 1+ $9.540 10+ $9.150 25+ $8.740 50+ $8.330 100+ $7.920 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 0 | 32 bit | 0 | 80MHz | 0 | 256KB | 64Pines | TQFP | 0 | 53E/S's | CAN, I2C, SPI, UART, USB | 64KB | 0 | 16Canales | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||