Información del producto
Resumen del producto
TLE9222PXXUMA1 is a FlexRay transceiver. It is designed for data transmission rates from 1Mbit/s up to 10Mbit/s according to the FlexRay electrical physical layer specification 3.0.1. The Bus Driver (BD) realizes the physical interface between a FlexRay node and the communication channel. It provides differential transmit and receive capability to the bus, allowing the node bidirectional time-multiplexed binary data stream transfer. In addition, to transmit and receive functions, the TLE9222 provides low-power standby operation, supply voltage monitoring (undervoltage detection) as well as bus failure detection and represents an ESDprotection barrier between the bus and the ECU. The application includes engine management, autonomous driving, radar, gateway.
- Compliant with the FlexRay electrical physical layer specification version 3.0.1 and ISO 17458-4
- Optimized for time triggered in-vehicle networks with data transmission rates from 1 up to 10Mbit/s
- Supports minimum bit times down to 60ns, automatic voltage adaptation on the digital interface pins
- Bus failure protection and error detection
- Very high ESD robustness; ±8 kV according to IEC61000-4-2
- Optimized for high EMC very low emission and high immunity to interference
- AEC qualified
- Low power standby operation mode with very low quiescent current consumption
- Remote wake-up detection via wake-up patterns and a dedicated wake-up frame
- PG-TSSOP-14 package, junction temperature range from -40 to 150°C
Especificaciones técnicas
FlexRay
4.75
TSSOP
-40
-
MSL 2A - 4 weeks
Realtime Control Applications, Vehicle Networks
5.25
14Pines
150
AEC-Q100
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto