¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $6.620 |
| 3000+ | $3.910 |
| 6000+ | $3.830 |
| 12000+ | $3.750 |
| 18000+ | $3.680 |
| 30000+ | $3.600 |
Información del producto
Resumen del producto
The DS1374U-18+ is an I2C, 32bit binary counter watchdog RTC with trickle charger and reset input/output in 10 pin µSOP package. The 32bit binary counter designed to continuously count time in seconds. An additional counter generates a periodic alarm or serves as a watchdog timer. If disabled, this counter can be used as 3 bytes of non-volatile (NV) RAM. Separate output pins are provided for an interrupt and a square wave at one of four selectable frequencies. A precision temperature-compensated reference and comparator circuit monitor the status of VCC to detect power failures, provide a reset output and automatically switch to the backup supply when necessary. Additionally, the reset pin is monitored as a pushbutton input for externally generating a reset. The device is programmed serially through an I2C serial interface.
- Supply voltage range is 1.71V to 1.89V
- Operating temperature range from -40°C to 85°C
- Single pin pushbutton reset input/open-drain reset output
- Automatic power-fail detect and switch circuitry
- UL recognized
Aplicaciones
Reloj y Temporización, Dispositivos Portátiles
Especificaciones técnicas
I2C
Binary
Binary
1.89V
µSOP
I2C
-
85°C
No SVHC (04-Feb-2026)
Binary
Binary Counter
1.71V
µSOP
10Pines
-
-40°C
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto