2. Semiconductores en Circuitos Integrados (CI)
                                                                                                3. Drivers e Interfaces
                                                                                                4. Interfaces Especializadas
                                                                                                Imprimir página

                                                                                                TLE9222PXXUMA1

                                                                                                Interfaz Especializada, FlexRay, Realtime Control Applications, Vehicle Networks, 4.75 V, 5.25 V

                                                                                                Fecha y lote

                                                                                                INFINEON
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                INFINEON TLE9222PXXUMA1
                                                                                                FabricanteINFINEON
                                                                                                No. Parte FabricanteTLE9222PXXUMA1
                                                                                                No. Parte Newark33AC5528
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                INFINEON
                                                                                                FabricanteINFINEON
                                                                                                No. Parte FabricanteTLE9222PXXUMA1
                                                                                                No. Parte Newark33AC5528
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de Interfaz ICFlexRay
                                                                                                Interfaz, AplicacionesRealtime Control Applications, Vehicle Networks
                                                                                                Tensión de Alimentación Mín.4.75
                                                                                                Tensión de Alimentación Máx.5.25
                                                                                                Modelo de InterfazTSSOP
                                                                                                No. de Pines14Pines
                                                                                                Temperatura de Trabajo Mín.-40
                                                                                                Temperatura de Trabajo Máx.150
                                                                                                Rango de Producto-
                                                                                                Norma de Cualificación AutomotrizAEC-Q100
                                                                                                Nivel de Sensibilidad a la Humedad (MSL)MSL 2A - 4 weeks
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (21-Jan-2025)

                                                                                                Resumen del producto

                                                                                                TLE9222PXXUMA1 is a FlexRay transceiver. It is designed for data transmission rates from 1Mbit/s up to 10Mbit/s according to the FlexRay electrical physical layer specification 3.0.1. The Bus Driver (BD) realizes the physical interface between a FlexRay node and the communication channel. It provides differential transmit and receive capability to the bus, allowing the node bidirectional time-multiplexed binary data stream transfer. In addition, to transmit and receive functions, the TLE9222 provides low-power standby operation, supply voltage monitoring (undervoltage detection) as well as bus failure detection and represents an ESDprotection barrier between the bus and the ECU. The application includes engine management, autonomous driving, radar, gateway.

                                                                                                • Compliant with the FlexRay electrical physical layer specification version 3.0.1 and ISO 17458-4
                                                                                                • Optimized for time triggered in-vehicle networks with data transmission rates from 1 up to 10Mbit/s
                                                                                                • Supports minimum bit times down to 60ns, automatic voltage adaptation on the digital interface pins
                                                                                                • Bus failure protection and error detection
                                                                                                • Very high ESD robustness; ±8 kV according to IEC61000-4-2
                                                                                                • Optimized for high EMC very low emission and high immunity to interference
                                                                                                • AEC qualified
                                                                                                • Low power standby operation mode with very low quiescent current consumption
                                                                                                • Remote wake-up detection via wake-up patterns and a dedicated wake-up frame
                                                                                                • PG-TSSOP-14 package, junction temperature range from -40 to 150°C

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Interfaz IC

                                                                                                FlexRay

                                                                                                Tensión de Alimentación Mín.

                                                                                                4.75

                                                                                                Modelo de Interfaz

                                                                                                TSSOP

                                                                                                Temperatura de Trabajo Mín.

                                                                                                -40

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Nivel de Sensibilidad a la Humedad (MSL)

                                                                                                MSL 2A - 4 weeks

                                                                                                Interfaz, Aplicaciones

                                                                                                Realtime Control Applications, Vehicle Networks

                                                                                                Tensión de Alimentación Máx.

                                                                                                5.25

                                                                                                No. de Pines

                                                                                                14Pines

                                                                                                Temperatura de Trabajo Máx.

                                                                                                150

                                                                                                Norma de Cualificación Automotriz

                                                                                                AEC-Q100

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (21-Jan-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Trazabilidad del producto