¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $4.040 | $1.860 |
| 10+ | $3.150 | $1.860 |
| 25+ | $2.950 | $1.860 |
| 50+ | $2.810 | $1.860 |
| 100+ | $2.650 | $1.860 |
| 300+ | $2.510 | $1.860 |
| 500+ | $2.470 | $1.860 |
Información del producto
Resumen del producto
The MAX11603EEE+ is a low power, 8bit, 8-channel analogue to digital converter (ADC) in 16 pin QSOP package. This device has internal track/hold (T/H), voltage reference, clock and an I2C compatible 2-wire serial interface. It operates from a single supply and requires only 350μA supply current at maximum sampling rate of 188Ksps. AutoShutdown feature power down the device between conversions by reducing supply current to less than 1μA at low throughput rate. The analogue inputs are software configurable for unipolar or bipolar and single ended or pseudo differential operation. The full scale analogue input range is determined by internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11603 is used in battery powered test equipment, solar powered remote systems, received signal strength indicators and system supervision.
- Supply voltage range from 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Internal reference of 2.048V and internal clock
- 8-channel single ended or 4-channel pseudo differential
- Internal FIFO with channel scan mode
- INL of ±1LSB and DNL of ±1LSB (no missing codes over temperature)
- Offset error of ±1.5LSB and gain error of ±1LSB
- Maximum total unadjusted error (TUE) of ±1LSB
- Full power bandwidth of 2MHz (-3dB point) and full linear bandwidth of 200KHz (SINAD <gt/> 49dB)
- Battery-Powered Test Equipment; Handheld Portable Applications; Medical Instruments; Solar-Powered Remote Systems; System Supervision
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
SAR
8bit
8Canales
Pseudo Differential, Single Ended
2.7V
3.6V
16Pines
-40°C
Octal 8-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
188kSPS
Single
I2C
QSOP
QSOP
Surface Mount
85°C
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto